2SD1699TQ-T1
Description: Small Signal Bipolar Transistor, 0.8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, POWER, MINIMOLD PACKAGE-3

Overview of 2SD1699TQ-T1 by NEC Electronics Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
FIDO5100BBCZ Analog Devices REM Switch
FIDO5200CBCZ Analog Devices REM Switch with EtherCAT
ADIN1300CCPZ Analog Devices Industrial Ethernet Gigabit PH

CAD Models for 2SD1699TQ-T1 by NEC Electronics Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2SD1699TQ-T1 by NEC Electronics Group

2SD1699TQ-T1
NEC Electronics Group
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
NEC ELECTRONICS CORP
Package Description
SMALL OUTLINE, R-PSSO-F3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
0.8 A
Collector-Emitter Voltage-Max
80 V
Configuration
DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE)
8000
JESD-30 Code
R-PSSO-F3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
FLAT
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. 2SD1699TQ-T1
    NEC Electronics Group
    Small Signal Bipolar Transistor, 0.8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, POWER, MINIMOLD PACKAGE-3
    VS

Alternate Parts for 2SD1699TQ-T1

This table gives cross-reference parts and alternative options found for 2SD1699TQ-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1699TQ-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2SD1699TQ-T1 800mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, POWER, MINIMOLD PACKAGE-3 Renesas Electronics Corporation 2SD1699TQ-T1 vs 2SD1699TQ-T1
2SD1699TQ 800mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, POWER, MINIMOLD PACKAGE-3 Renesas Electronics Corporation 2SD1699TQ-T1 vs 2SD1699TQ
Part Number Description Manufacturer Compare
2SD1699TR-T2 800mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, POWER, MINIMOLD, SC-62, 3 PIN Renesas Electronics Corporation 2SD1699TQ-T1 vs 2SD1699TR-T2
2SD1699TQ-T1 800mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, POWER, MINIMOLD PACKAGE-3 Renesas Electronics Corporation 2SD1699TQ-T1 vs 2SD1699TQ-T1
2SD1699TQ-T2 800mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, POWER, MINIMOLD, SC-62, 3 PIN Renesas Electronics Corporation 2SD1699TQ-T1 vs 2SD1699TQ-T2
2SD1699 Small Signal Bipolar Transistor, 0.8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, POWER, MINIMOLD PACKAGE-3 NEC Electronics Group 2SD1699TQ-T1 vs 2SD1699
2SD1699TR Small Signal Bipolar Transistor, 0.8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, POWER, MINIMOLD PACKAGE-3 NEC Electronics Group 2SD1699TQ-T1 vs 2SD1699TR
2SD1699TQ-T2 Small Signal Bipolar Transistor, 0.8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, POWER, MINIMOLD, SC-62, 3 PIN NEC Electronics Group 2SD1699TQ-T1 vs 2SD1699TQ-T2
2SD1699TQ 800mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, POWER, MINIMOLD PACKAGE-3 Renesas Electronics Corporation 2SD1699TQ-T1 vs 2SD1699TQ
2SD1699-AZ Small Signal Bipolar Transistor, 0.8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, POWER, MINIMOLD PACKAGE-3 NEC Electronics Group 2SD1699TQ-T1 vs 2SD1699-AZ
2SD1699TQ Small Signal Bipolar Transistor, 0.8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, POWER, MINIMOLD PACKAGE-3 NEC Electronics Group 2SD1699TQ-T1 vs 2SD1699TQ
2SD1699TR-T2 Small Signal Bipolar Transistor, 0.8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, POWER, MINIMOLD, SC-62, 3 PIN NEC Electronics Group 2SD1699TQ-T1 vs 2SD1699TR-T2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SD1699TQ-T1 by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SD1699TQ-T1 by NEC Electronics Group

Select Manufacturer
Which Manufacturer of 2SD1699TQ-T1 would you like to use for your alert(s)?
  • Please alert me when 2SD1699TQ-T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SD1699TQ-T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SD1699TQ-T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SD1699TQ-T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SD1699TQ-T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SD1699TQ-T1 by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: