Datasheets
2SD1615GL by:

Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, POWER, PLASTIC, SC-62, 3 PIN

Part Details for 2SD1615GL by NEC Electronics America Inc

Overview of 2SD1615GL by NEC Electronics America Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 2SD1615GL

2SD1615GL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2SD1615GL Part Data Attributes

2SD1615GL NEC Electronics America Inc
Buy Now Datasheet
Compare Parts:
2SD1615GL NEC Electronics America Inc Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, POWER, PLASTIC, SC-62, 3 PIN
Part Life Cycle Code Obsolete
Ihs Manufacturer NEC ELECTRONICS AMERICA INC
Package Description POWER, PLASTIC, SC-62, 3 PIN
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.29.00.75
Case Connection COLLECTOR
Collector Current-Max (IC) 1 A
Collector-Emitter Voltage-Max 50 V
Configuration SINGLE
DC Current Gain-Min (hFE) 200
JESD-30 Code R-PSSO-F3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN
Power Dissipation Ambient-Max 2 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Form FLAT
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 160 MHz
VCEsat-Max 0.3 V

Alternate Parts for 2SD1615GL

This table gives cross-reference parts and alternative options found for 2SD1615GL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1615GL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2SD1615GL Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, POWER, MINIMOLD, SC-62, 3 PIN NEC Electronics Group 2SD1615GL vs 2SD1615GL
2SD1615GL-AZ Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, POWER, MINIMOLD, SC-62, 3 PIN NEC Electronics Group 2SD1615GL vs 2SD1615GL-AZ
Part Number Description Manufacturer Compare
2SD1622 Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, PCP, 3 PIN SANYO Electric Co Ltd 2SD1615GL vs 2SD1622
2SD1615GL-AZ Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, POWER, MINIMOLD, SC-62, 3 PIN NEC Electronics Group 2SD1615GL vs 2SD1615GL-AZ
2SD1622R Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, PCP, ULTRA SMALL PACKAGE-3 SANYO Semiconductor Co Ltd 2SD1615GL vs 2SD1622R
FCX491TA Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, SOT-89, 3 PIN Diodes Incorporated 2SD1615GL vs FCX491TA
2SD1615GL-T1-AZ Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, POWER, MINIMOLD, SC-62, 3 PIN NEC Electronics Group 2SD1615GL vs 2SD1615GL-T1-AZ
2SC5053T101R 1000mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR ROHM Semiconductor 2SD1615GL vs 2SC5053T101R
2SD1615GM Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, POWER, PLASTIC, SC-62, 3 PIN NEC Electronics America Inc 2SD1615GL vs 2SD1615GM
2SD1615AGQ 1000mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, POWER, MINIMOLD, SC-62, 3 PIN Renesas Electronics Corporation 2SD1615GL vs 2SD1615AGQ
2SD1615-T2 1000mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, POWER, PLASTIC, SC-62, 3 PIN Renesas Electronics Corporation 2SD1615GL vs 2SD1615-T2
2SD1615AGP-T2-AZ 1000mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, POWER, MINIMOLD, SC-62, 3 PIN Renesas Electronics Corporation 2SD1615GL vs 2SD1615AGP-T2-AZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SD1615GL by NEC Electronics America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SD1615GL by NEC Electronics America Inc

  • Please alert me when 2SD1615GL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2SD1615GL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SD1615GL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2SD1615GL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SD1615GL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SD1615GL by NEC Electronics America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: