Part Details for FCX491TA by Diodes Incorporated
Overview of FCX491TA by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCX491TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCX491CT-ND
|
DigiKey | TRANS NPN 60V 1A SOT89-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17466 In Stock |
|
$0.1313 / $0.5600 | Buy Now |
DISTI #
FCX491TA
|
Avnet Americas | Trans GP BJT NPN 60V 1A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: FCX491TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1258 | Buy Now |
DISTI #
522-FCX491TA
|
Mouser Electronics | Bipolar Transistors - BJT NPN Medium Power RoHS: Compliant | 2069 |
|
$0.1500 / $0.5400 | Buy Now |
DISTI #
70438193
|
RS | Trans GP BJT NPN 60V 1A 4P(3+Tab) SOT89 | Diodes Inc FCX491TA RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3420 / $0.4020 | RFQ |
|
Future Electronics | FCX491 Series NPN 1 A 60 V SMT Silicon Medium Power Transistor - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 19000Reel |
|
$0.1230 / $0.1360 | Buy Now |
|
Future Electronics | FCX491 Series NPN 1 A 60 V SMT Silicon Medium Power Transistor - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1270 / $0.1400 | Buy Now |
DISTI #
FCX491TA
|
TME | Transistor: NPN, bipolar, 60V, 1A, 1W, SOT89 Min Qty: 3 | 0 |
|
$0.1640 / $0.2550 | RFQ |
DISTI #
FCX491TA
|
Avnet Silica | Trans GP BJT NPN 60V 1A 4-Pin(3+Tab) SOT-89 T/R (Alt: FCX491TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 1000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | TRANS NPN 60V 1A SOT89-3 | 919 |
|
$0.2023 / $0.3453 | Buy Now |
|
LCSC | 60V 1W 100500mA5V 1A NPN SOT-89 Bipolar (BJT) ROHS | 889 |
|
$0.2107 / $0.3597 | Buy Now |
Part Details for FCX491TA
FCX491TA CAD Models
FCX491TA Part Data Attributes
|
FCX491TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FCX491TA
Diodes Incorporated
Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, SOT-89, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-89 | |
Package Description | SOT-89, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for FCX491TA
This table gives cross-reference parts and alternative options found for FCX491TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCX491TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FCX491TC | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon | FCX491TA vs FCX491TC |
FCX491TA | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon | FCX491TA vs FCX491TA |
FCX491 | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon | FCX491TA vs FCX491 |