Part Details for 2SC5440 by Panasonic Electronic Components
Overview of 2SC5440 by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC5440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 15 A, 600 V, NPN, Si, POWER TRANSISTOR | 20 |
|
$3.3750 / $6.7500 | Buy Now |
|
Chip1Cloud | Silicon NPN triple diffusion mesa type(For horizontal deflection output) / Trans GP BJT NPN 600V 15A | 9000 |
|
RFQ |
Part Details for 2SC5440
2SC5440 CAD Models
2SC5440 Part Data Attributes
|
2SC5440
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SC5440
Panasonic Electronic Components
Power Bipolar Transistor, 15A I(C), 600V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, SC-94, TOP-3E, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SC-94 | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 60 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for 2SC5440
This table gives cross-reference parts and alternative options found for 2SC5440. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC5440, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJE13070-DR6280 | 5A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | 2SC5440 vs MJE13070-DR6280 |
CSA1012O | Power Bipolar Transistor, 5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Continental Device India Ltd | 2SC5440 vs CSA1012O |
BUL58D | High voltage fast-switching NPN power transistor | STMicroelectronics | 2SC5440 vs BUL58D |
BD13810STU | 1.5 A, 60 V PNP Bipolar Power Junctions Transistor, 1920-TUBE | onsemi | 2SC5440 vs BD13810STU |
BU2532AW | 16A, 800V, NPN, Si, POWER TRANSISTOR, TO-247, PLASTIC, SOT-429, 3 PIN | NXP Semiconductors | 2SC5440 vs BU2532AW |
MJE13070-6200 | 5A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | 2SC5440 vs MJE13070-6200 |
MJE3055TW | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | 2SC5440 vs MJE3055TW |
MJE13071-6261 | Power Bipolar Transistor, 5A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | 2SC5440 vs MJE13071-6261 |
MJE13070-6226 | Power Bipolar Transistor, 5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | 2SC5440 vs MJE13070-6226 |
2SD1833C7/E | Power Bipolar Transistor, 7A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220FP, 3 PIN | ROHM Semiconductor | 2SC5440 vs 2SD1833C7/E |