There are no models available for this part yet.
Overview of 2SC5337-T1QR by NEC Electronics Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 2SC5337-T1QR by NEC Electronics Group
Part Data Attributes for 2SC5337-T1QR by NEC Electronics Group
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NEC ELECTRONICS CORP
|
Package Description
|
SMALL OUTLINE, R-PSSO-F3
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
LOW NOISE
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
0.25 A
|
Collector-Emitter Voltage-Max
|
15 V
|
Configuration
|
SINGLE
|
Highest Frequency Band
|
ULTRA HIGH FREQUENCY BAND
|
JESD-30 Code
|
R-PSSO-F3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
FLAT
|
Terminal Position
|
SINGLE
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Alternate Parts for 2SC5337-T1QR
This table gives cross-reference parts and alternative options found for 2SC5337-T1QR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC5337-T1QR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC5337-QQ | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, POWER, MINIMOLD PACKAGE-4 | Renesas Electronics Corporation | 2SC5337-T1QR vs 2SC5337-QQ |
2SC5338-SH | RF Small Signal Bipolar Transistor, 0.15A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, POWER, MINIMOLD PACKAGE-4 | NEC Electronics Group | 2SC5337-T1QR vs 2SC5338-SH |
2SC5337QQ | Si, RF SMALL SIGNAL TRANSISTOR, POWER, MINIMOLD PACKAGE-4 | NEC Electronics Group | 2SC5337-T1QR vs 2SC5337QQ |
2SC5337-T1QR-A | RF Small Signal Bipolar Transistor, 0.25A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, POWER, MINIMOLD PACKAGE-4 | NEC Electronics Group | 2SC5337-T1QR vs 2SC5337-T1QR-A |
2SC5337-QQ | RF Small Signal Bipolar Transistor, 0.25A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, POWER, MINIMOLD PACKAGE-4 | NEC Electronics Group | 2SC5337-T1QR vs 2SC5337-QQ |
2SC5337-QQ-A | RF Small Signal Bipolar Transistor, 0.25A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, POWER, MINIMOLD PACKAGE-4 | NEC Electronics Group | 2SC5337-T1QR vs 2SC5337-QQ-A |
2SC5337-QS | RF Small Signal Bipolar Transistor, 0.25A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, POWER, MINIMOLD PACKAGE-4 | NEC Electronics Group | 2SC5337-T1QR vs 2SC5337-QS |
2SC5337-QR | RF Small Signal Bipolar Transistor, 0.25A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, POWER, MINIMOLD PACKAGE-4 | NEC Electronics Group | 2SC5337-T1QR vs 2SC5337-QR |
2SC5338-SE-A | RF Small Signal Bipolar Transistor, 0.15A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, POWER, MINIMOLD PACKAGE-4 | NEC Electronics Group | 2SC5337-T1QR vs 2SC5338-SE-A |
2SC5337QR | Si, RF SMALL SIGNAL TRANSISTOR, POWER, MINIMOLD PACKAGE-4 | NEC Electronics Group | 2SC5337-T1QR vs 2SC5337QR |