Datasheets
2SC5337-QQ by:

RF Small Signal Bipolar Transistor, 0.25A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, POWER, MINIMOLD PACKAGE-4

Part Details for 2SC5337-QQ by NEC Electronics Group

Overview of 2SC5337-QQ by NEC Electronics Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 2SC5337-QQ

2SC5337-QQ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2SC5337-QQ Part Data Attributes

2SC5337-QQ NEC Electronics Group
Buy Now Datasheet
Compare Parts:
2SC5337-QQ NEC Electronics Group RF Small Signal Bipolar Transistor, 0.25A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, POWER, MINIMOLD PACKAGE-4
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP
Package Description POWER, MINIMOLD PACKAGE-4
Pin Count 4
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature LOW NOISE
Case Connection COLLECTOR
Collector Current-Max (IC) 0.25 A
Collector-Emitter Voltage-Max 15 V
Configuration SINGLE
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PSSO-F3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form FLAT
Terminal Position SINGLE
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Alternate Parts for 2SC5337-QQ

This table gives cross-reference parts and alternative options found for 2SC5337-QQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC5337-QQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2SC5337-QQ UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, POWER, MINIMOLD PACKAGE-4 Renesas Electronics Corporation 2SC5337-QQ vs 2SC5337-QQ
2SC5338-SH RF Small Signal Bipolar Transistor, 0.15A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, POWER, MINIMOLD PACKAGE-4 NEC Electronics Group 2SC5337-QQ vs 2SC5338-SH
2SC5337QQ Si, RF SMALL SIGNAL TRANSISTOR, POWER, MINIMOLD PACKAGE-4 NEC Electronics Group 2SC5337-QQ vs 2SC5337QQ
2SC5337-T1QR-A RF Small Signal Bipolar Transistor, 0.25A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, POWER, MINIMOLD PACKAGE-4 NEC Electronics Group 2SC5337-QQ vs 2SC5337-T1QR-A
2SC5337-QQ-A RF Small Signal Bipolar Transistor, 0.25A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, POWER, MINIMOLD PACKAGE-4 NEC Electronics Group 2SC5337-QQ vs 2SC5337-QQ-A
2SC5337-QS RF Small Signal Bipolar Transistor, 0.25A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, POWER, MINIMOLD PACKAGE-4 NEC Electronics Group 2SC5337-QQ vs 2SC5337-QS
2SC5337-QR RF Small Signal Bipolar Transistor, 0.25A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, POWER, MINIMOLD PACKAGE-4 NEC Electronics Group 2SC5337-QQ vs 2SC5337-QR
2SC5338-SE-A RF Small Signal Bipolar Transistor, 0.15A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, POWER, MINIMOLD PACKAGE-4 NEC Electronics Group 2SC5337-QQ vs 2SC5338-SE-A
2SC5337QR Si, RF SMALL SIGNAL TRANSISTOR, POWER, MINIMOLD PACKAGE-4 NEC Electronics Group 2SC5337-QQ vs 2SC5337QR
2SC5338-SH UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, POWER, MINIMOLD PACKAGE-4 Renesas Electronics Corporation 2SC5337-QQ vs 2SC5338-SH
Part Number Description Manufacturer Compare
BFQ18ATRL13 RF Small Signal Bipolar Transistor, 0.15A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN YAGEO Corporation 2SC5337-QQ vs BFQ18ATRL13
CMPT918TR13LEADFREE RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, Central Semiconductor Corp 2SC5337-QQ vs CMPT918TR13LEADFREE
BFQ18A RF Small Signal Bipolar Transistor, 0.15A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN YAGEO Corporation 2SC5337-QQ vs BFQ18A
BFQ19-T TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-243, PLASTIC, SC-62, 3 PIN, BIP RF Small Signal NXP Semiconductors 2SC5337-QQ vs BFQ19-T
MMBT918LT1 Transistor, DB Lectro Inc 2SC5337-QQ vs MMBT918LT1
BFG19SE6327 RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN Infineon Technologies AG 2SC5337-QQ vs BFG19SE6327
2SC5337-QQ UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, POWER, MINIMOLD PACKAGE-4 Renesas Electronics Corporation 2SC5337-QQ vs 2SC5337-QQ
BFG135A RF Small Signal Bipolar Transistor, 0.15A I(C), 1-Element, L Band, Silicon, NPN, PACKAGE-4 Infineon Technologies AG 2SC5337-QQ vs BFG135A
MRF581AG RF Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, ROHS COMPLIANT, PLASTIC, M238, MACRO-X-4 Microsemi Corporation 2SC5337-QQ vs MRF581AG
2SC5337-QS UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, POWER, MINIMOLD PACKAGE-4 Renesas Electronics Corporation 2SC5337-QQ vs 2SC5337-QS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SC5337-QQ by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SC5337-QQ by NEC Electronics Group

Select Manufacturer
Which Manufacturer of 2SC5337-QQ would you like to use for your alert(s)?
  • Please alert me when 2SC5337-QQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SC5337-QQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SC5337-QQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SC5337-QQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SC5337-QQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SC5337-QQ by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: