Part Details for 2SC3647S-TD by SANYO Electric Co Ltd
Overview of 2SC3647S-TD by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC3647S-TD
2SC3647S-TD CAD Models
2SC3647S-TD Part Data Attributes
|
2SC3647S-TD
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SC3647S-TD
SANYO Electric Co Ltd
Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-243
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 140 | |
JEDEC-95 Code | TO-243 | |
JESD-30 Code | R-PSSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SC3647S-TD
This table gives cross-reference parts and alternative options found for 2SC3647S-TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC3647S-TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC3647-T | 2000mA, 100V, NPN, Si, SMALL SIGNAL TRANSISTOR, PCP, 3 PIN | SANYO Electric Co Ltd | 2SC3647S-TD vs 2SC3647-T |
2SC3647-TD | Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-243 | SANYO Semiconductor Co Ltd | 2SC3647S-TD vs 2SC3647-TD |
2SC3647T-TD | Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-243 | SANYO Electric Co Ltd | 2SC3647S-TD vs 2SC3647T-TD |
2SC3647R-TD | Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-243 | SANYO Semiconductor Co Ltd | 2SC3647S-TD vs 2SC3647R-TD |
2SC3647S | Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-243, ULTRA SMALL, PCP, 3 PIN | SANYO Electric Co Ltd | 2SC3647S-TD vs 2SC3647S |
2SC3647R | Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-243, ULTRA SMALL, PCP, 3 PIN | SANYO Electric Co Ltd | 2SC3647S-TD vs 2SC3647R |
2SC3647T-TD | Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-243 | SANYO Semiconductor Co Ltd | 2SC3647S-TD vs 2SC3647T-TD |
2SC3647 | Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-243, ULTRA SMALL, PCP, 3 PIN | SANYO Electric Co Ltd | 2SC3647S-TD vs 2SC3647 |
2SC3647-S | 2000mA, 100V, NPN, Si, SMALL SIGNAL TRANSISTOR, PCP, 3 PIN | SANYO Electric Co Ltd | 2SC3647S-TD vs 2SC3647-S |
2SC3647S-TD | Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-243 | SANYO Semiconductor Co Ltd | 2SC3647S-TD vs 2SC3647S-TD |