Datasheets
2SC3647-TD by:

Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-243

Part Details for 2SC3647-TD by SANYO Semiconductor Co Ltd

Overview of 2SC3647-TD by SANYO Semiconductor Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Part Details for 2SC3647-TD

2SC3647-TD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2SC3647-TD Part Data Attributes

2SC3647-TD SANYO Semiconductor Co Ltd
Buy Now Datasheet
Compare Parts:
2SC3647-TD SANYO Semiconductor Co Ltd Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-243
Part Life Cycle Code Obsolete
Ihs Manufacturer SANYO SEMICONDUCTOR CO LTD
Package Description SMALL OUTLINE, R-PSSO-F3
Reach Compliance Code unknown
ECCN Code EAR99
Additional Feature HIGH RELIABILITY
Case Connection COLLECTOR
Collector Current-Max (IC) 2 A
Collector-Emitter Voltage-Max 100 V
Configuration SINGLE
DC Current Gain-Min (hFE) 100
JEDEC-95 Code TO-243
JESD-30 Code R-PSSO-F3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount YES
Terminal Form FLAT
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for 2SC3647-TD

This table gives cross-reference parts and alternative options found for 2SC3647-TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC3647-TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2SC3647-T 2000mA, 100V, NPN, Si, SMALL SIGNAL TRANSISTOR, PCP, 3 PIN SANYO Electric Co Ltd 2SC3647-TD vs 2SC3647-T
2SC3647T-TD Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-243 SANYO Electric Co Ltd 2SC3647-TD vs 2SC3647T-TD
2SC3647R-TD Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-243 SANYO Semiconductor Co Ltd 2SC3647-TD vs 2SC3647R-TD
2SC3647S Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-243, ULTRA SMALL, PCP, 3 PIN SANYO Electric Co Ltd 2SC3647-TD vs 2SC3647S
2SC3647R Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-243, ULTRA SMALL, PCP, 3 PIN SANYO Electric Co Ltd 2SC3647-TD vs 2SC3647R
2SC3647T-TD Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-243 SANYO Semiconductor Co Ltd 2SC3647-TD vs 2SC3647T-TD
2SC3647 Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-243, ULTRA SMALL, PCP, 3 PIN SANYO Electric Co Ltd 2SC3647-TD vs 2SC3647
2SC3647-S 2000mA, 100V, NPN, Si, SMALL SIGNAL TRANSISTOR, PCP, 3 PIN SANYO Electric Co Ltd 2SC3647-TD vs 2SC3647-S
2SC3647S-TD Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-243 SANYO Semiconductor Co Ltd 2SC3647-TD vs 2SC3647S-TD
2SC3647-R 2000mA, 100V, NPN, Si, SMALL SIGNAL TRANSISTOR, PCP, 3 PIN SANYO Electric Co Ltd 2SC3647-TD vs 2SC3647-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SC3647-TD by SANYO Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SC3647-TD by SANYO Semiconductor Co Ltd

  • Please alert me when 2SC3647-TD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2SC3647-TD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SC3647-TD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2SC3647-TD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SC3647-TD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SC3647-TD by SANYO Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: