Part Details for 2SC3637 by SANYO Electric Co Ltd
Overview of 2SC3637 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC3637
2SC3637 CAD Models
2SC3637 Part Data Attributes:
|
2SC3637
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SC3637
SANYO Electric Co Ltd
Power Bipolar Transistor, 10A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin, TO-3PB, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | TO-218 | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | HIGH RELIABILITY | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 500 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 8 | |
JEDEC-95 Code | TO-218 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 90 W | |
Power Dissipation-Max (Abs) | 90 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 2 V |
Alternate Parts for 2SC3637
This table gives cross-reference parts and alternative options found for 2SC3637. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC3637, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC1398P | Power Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Continental Device India Ltd | 2SC3637 vs 2SC1398P |
2SC3449-RA | Power Bipolar Transistor, 7A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin | SANYO Electric Co Ltd | 2SC3637 vs 2SC3449-RA |
2SC1922 | Power Bipolar Transistor, 2.5A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin | Continental Device India Ltd | 2SC3637 vs 2SC1922 |
2SC3896 | Power Bipolar Transistor, 8A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-3PML, 3 PIN | SANYO Electric Co Ltd | 2SC3637 vs 2SC3896 |
2SC2653 | Power Bipolar Transistor, 0.2A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-202, Plastic/Epoxy, 3 Pin | Panasonic Electronic Components | 2SC3637 vs 2SC2653 |
2SC3449L-RF | Power Bipolar Transistor, 7A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin | SANYO Electric Co Ltd | 2SC3637 vs 2SC3449L-RF |
2SC3449-CA | Power Bipolar Transistor, 7A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin | SANYO Electric Co Ltd | 2SC3637 vs 2SC3449-CA |
2SC3953 | Power Bipolar Transistor, 0.2A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, PLASTIC, TO-126ML, 3 PIN | SANYO Electric Co Ltd | 2SC3637 vs 2SC3953 |
2SC3885A | TRANSISTOR 7 A, 600 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | Toshiba America Electronic Components | 2SC3637 vs 2SC3885A |
2SC4119-YB | Power Bipolar Transistor, 15A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, TO-247, Plastic/Epoxy, 3 Pin | SANYO Electric Co Ltd | 2SC3637 vs 2SC4119-YB |