Part Details for 2SC1922 by Continental Device India Ltd
Overview of 2SC1922 by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC1922
2SC1922 CAD Models
2SC1922 Part Data Attributes
|
2SC1922
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
2SC1922
Continental Device India Ltd
Power Bipolar Transistor, 2.5A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Package Description | FLANGE MOUNT, O-MBFM-P2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2.5 A | |
Collector-Emitter Voltage-Max | 800 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 50 W | |
Power Dissipation-Max (Abs) | 50 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
VCEsat-Max | 5 V |
Alternate Parts for 2SC1922
This table gives cross-reference parts and alternative options found for 2SC1922. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC1922, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC3449N-YA | Power Bipolar Transistor, 7A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin | SANYO Electric Co Ltd | 2SC1922 vs 2SC3449N-YA |
2SC3642 | Power Bipolar Transistor, 6A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin, TO-3PB, 3 PIN | SANYO Electric Co Ltd | 2SC1922 vs 2SC3642 |
2SC3844 | Power Bipolar Transistor, 15A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, PLASTIC, TO-3PF, FULL PACK-3 | FUJITSU Semiconductor Limited | 2SC1922 vs 2SC3844 |
2SC3844 | 15A, 450V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-3PF, FULL PACK-3 | FUJITSU Limited | 2SC1922 vs 2SC3844 |
2SC3949 | 15A, 500V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-3PF, FULL PACK-3 | FUJITSU Limited | 2SC1922 vs 2SC3949 |
2SC2653 | Power Bipolar Transistor, 0.2A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-202, Plastic/Epoxy, 3 Pin | Panasonic Electronic Components | 2SC1922 vs 2SC2653 |
2SC3353A | Power Bipolar Transistor, 5A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220F, 3 PIN | Panasonic Electronic Components | 2SC1922 vs 2SC3353A |
2SC3038 | Power Bipolar Transistor, 4A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220AB, 3 PIN | SANYO Electric Co Ltd | 2SC1922 vs 2SC3038 |
2SC1942 | Power Bipolar Transistor, 3A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin | Continental Device India Ltd | 2SC1922 vs 2SC1942 |
2SC1576 | TRANSISTOR 8 A, 330 V, NPN, Si, POWER TRANSISTOR, TO-3, BIP General Purpose Power | Toshiba America Electronic Components | 2SC1922 vs 2SC1576 |