Part Details for 2SC3597D by onsemi
Overview of 2SC3597D by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC3597D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3960
|
Newark | 2Sc3597D, Single Bipolar Transistors |Onsemi 2SC3597D Min Qty: 2290 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2370 / $0.2610 | Buy Now |
DISTI #
2156-2SC3597D-ND
|
DigiKey | NPN SILICON TRANSISTOR Min Qty: 1902 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7800 In Stock |
|
$0.1600 | Buy Now |
|
Rochester Electronics | 2SC3597 - NPN Epitaxial Planar Silicon Transistor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7800 |
|
$0.1354 / $0.1593 | Buy Now |
DISTI #
4181716
|
Farnell | 2SC3597D, SINGLE BIPOLAR TRANSISTORS RoHS: Compliant Min Qty: 2290 Lead time: 3 Weeks, 1 Days Container: Each | 7800 |
|
$0.1591 | Buy Now |
Part Details for 2SC3597D
2SC3597D CAD Models
2SC3597D Part Data Attributes:
|
2SC3597D
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SC3597D
onsemi
Si, NPN, RF POWER TRANSISTOR, TO-126, TO-126, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SIP | |
Package Description | TO-126, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper/Silver/Nickel (Sn/Cu/Ag/Ni) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 800 MHz |
Alternate Parts for 2SC3597D
This table gives cross-reference parts and alternative options found for 2SC3597D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC3597D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC3597D | RF Power Bipolar Transistor, 1-Element, Silicon, NPN, TO-126, TO-126, 3 PIN | SANYO Semiconductor Co Ltd | 2SC3597D vs 2SC3597D |