2SC3597D vs 2SC3597D feature comparison

2SC3597D onsemi

Buy Now Datasheet

2SC3597D SANYO Semiconductor Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ONSEMI SANYO SEMICONDUCTOR CO LTD
Part Package Code SIP SIP
Package Description TO-126, 3 PIN TO-126, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 4 Weeks
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
JEDEC-95 Code TO-126 TO-126
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Tin/Copper/Silver/Nickel (Sn/Cu/Ag/Ni)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 800 MHz 800 MHz
Base Number Matches 1 2