Part Details for 2SC1953 by Panasonic Electronic Components
Overview of 2SC1953 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC1953
2SC1953 CAD Models
2SC1953 Part Data Attributes
|
2SC1953
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SC1953
Panasonic Electronic Components
Small Signal Bipolar Transistor, 0.05A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, TO-126B-A1, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SIP | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 150 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 130 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 70 MHz |
Alternate Parts for 2SC1953
This table gives cross-reference parts and alternative options found for 2SC1953. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC1953, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD1200FQ | Small Signal Bipolar Transistor, 0.7A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, TO-126FP, FULL PACK-3 | ROHM Semiconductor | 2SC1953 vs 2SD1200FQ |
BF469 | TRANSISTOR 50 mA, 250 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-126, PLASTIC, TO-126, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 2SC1953 vs BF469 |
2SD1200F/R | 700mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-126FP, TO-126FP, 3 PIN | ROHM Semiconductor | 2SC1953 vs 2SD1200F/R |
2SD1200F/Q | 700mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-126FP, TO-126FP, 3 PIN | ROHM Semiconductor | 2SC1953 vs 2SD1200F/Q |
BF469 | Small Signal Bipolar Transistor, 0.03A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, PLASTIC PACKAGE-3 | Continental Device India Ltd | 2SC1953 vs BF469 |
2SD1200FR | Small Signal Bipolar Transistor, 0.7A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, TO-126FP, FULL PACK-3 | ROHM Semiconductor | 2SC1953 vs 2SD1200FR |
2SD1200F/PQ | Small Signal Bipolar Transistor, 0.7A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, TO-126FP, 3 PIN | ROHM Semiconductor | 2SC1953 vs 2SD1200F/PQ |
2SD1200F/PR | Small Signal Bipolar Transistor, 0.7A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, TO-126FP, 3 PIN | ROHM Semiconductor | 2SC1953 vs 2SD1200F/PR |
2SD1200F/P | Small Signal Bipolar Transistor, 0.7A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, TO-126FP, 3 PIN | ROHM Semiconductor | 2SC1953 vs 2SD1200F/P |