There are no models available for this part yet.
Overview of 2SC1940K by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
CAD Models for 2SC1940K by Renesas Electronics Corporation
Part Data Attributes for 2SC1940K by Renesas Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Package Description
|
IN-LINE, R-PSIP-T3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.05 A
|
Collector-Base Capacitance-Max
|
3 pF
|
Collector-Emitter Voltage-Max
|
120 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
200
|
JESD-30 Code
|
R-PSIP-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
120 MHz
|
VCEsat-Max
|
0.6 V
|
Alternate Parts for 2SC1940K
This table gives cross-reference parts and alternative options found for 2SC1940K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC1940K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC5346 | Small Signal Bipolar Transistor, 0.05A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, MT-2-A1, 3 PIN | Panasonic Electronic Components | 2SC1940K vs 2SC5346 |
KSC2784E | Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-92S, 3 PIN | Fairchild Semiconductor Corporation | 2SC1940K vs KSC2784E |
2SC1940K | Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, | NEC Electronics America Inc | 2SC1940K vs 2SC1940K |
2SC1941L | 50mA, 160V, NPN, Si, SMALL SIGNAL TRANSISTOR | Renesas Electronics Corporation | 2SC1940K vs 2SC1941L |
KSC2784 | Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-92S, 3 PIN | Samsung Semiconductor | 2SC1940K vs KSC2784 |
2SC1940M | 50mA, 120V, NPN, Si, SMALL SIGNAL TRANSISTOR | Renesas Electronics Corporation | 2SC1940K vs 2SC1940M |
2SC1940L | Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, | NEC Electronics America Inc | 2SC1940K vs 2SC1940L |
2SC5346S | Small Signal Bipolar Transistor, 0.05A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, MT-2-A1, 3 PIN | Panasonic Electronic Components | 2SC1940K vs 2SC5346S |
2SC1940M | Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, | NEC Electronics America Inc | 2SC1940K vs 2SC1940M |
2SC1940 | Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon | NEC Electronics Group | 2SC1940K vs 2SC1940 |