Part Details for 2SC1940M by NEC Electronics America Inc
Overview of 2SC1940M by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 2SC1940M
2SC1940M CAD Models
2SC1940M Part Data Attributes
|
2SC1940M
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
2SC1940M
NEC Electronics America Inc
Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 3 pF | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 90 | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 120 MHz | |
VCEsat-Max | 0.6 V |
Alternate Parts for 2SC1940M
This table gives cross-reference parts and alternative options found for 2SC1940M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC1940M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC4715 | Small Signal Bipolar Transistor, 0.05A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, NS-B1, 3 PIN | Panasonic Electronic Components | 2SC1940M vs 2SC4715 |
2SC5346R | Small Signal Bipolar Transistor, 0.05A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, MT-2-A1, 3 PIN | Panasonic Electronic Components | 2SC1940M vs 2SC5346R |
KSC2784 | Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-92S, 3 PIN | Fairchild Semiconductor Corporation | 2SC1940M vs KSC2784 |
2SC4715R | Small Signal Bipolar Transistor, 0.05A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, NS-B1, 3 PIN | Panasonic Electronic Components | 2SC1940M vs 2SC4715R |
2SC1940 | Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon | NEC Electronics Group | 2SC1940M vs 2SC1940 |
2SC4715S | Small Signal Bipolar Transistor, 0.05A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, NS-B1, 3 PIN | Panasonic Electronic Components | 2SC1940M vs 2SC4715S |
2SC1941-AZ | Small Signal Bipolar Transistor, 0.05A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon | NEC Electronics Group | 2SC1940M vs 2SC1941-AZ |
KSC2784 | Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-92S, 3 PIN | Samsung Semiconductor | 2SC1940M vs KSC2784 |
2SC1940L | Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, | NEC Electronics America Inc | 2SC1940M vs 2SC1940L |
KSC2784E | Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-92S, 3 PIN | Fairchild Semiconductor Corporation | 2SC1940M vs KSC2784E |