Part Details for 2SB1188Q by Galaxy Microelectronics
Overview of 2SB1188Q by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SB1188Q
2SB1188Q CAD Models
2SB1188Q Part Data Attributes
|
2SB1188Q
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
2SB1188Q
Galaxy Microelectronics
Small Signal Bipolar Transistor, 2A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 32 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 82 | |
JESD-30 Code | R-PSSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for 2SB1188Q
This table gives cross-reference parts and alternative options found for 2SB1188Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SB1188Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SB1188 | General Purpose PNP Bipolar Transistor; Polarity: PNP; V(BR)CEO Min (V): 32V; IC (A): 2A; HFE Min: 82; HFE Max: 390; VCE (V): 3V; IC (mA): 500mA; VCE(SAT) (V): 0.8V; IC (mA)1: 2000mA; IB (mA): 200mA; FT Min (MHz): 80 MHz; PTM Max (W): 0.5W; Package: SOT-89; package_code: SOT-89; mfr_package_code: SOT-89 | Galaxy Microelectronics | 2SB1188Q vs 2SB1188 |
2SB1188 | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | 2SB1188Q vs 2SB1188 |
2SB1188Q | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | 2SB1188Q vs 2SB1188Q |
2SB1188P | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | 2SB1188Q vs 2SB1188P |