Part Details for 2SB1028EL by Hitachi Ltd
Overview of 2SB1028EL by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SB1028EL
2SB1028EL CAD Models
2SB1028EL Part Data Attributes
|
2SB1028EL
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
2SB1028EL
Hitachi Ltd
Small Signal Bipolar Transistor, 1.5A I(C), PNP, UPAK-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1.5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-PSSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE |
Alternate Parts for 2SB1028EL
This table gives cross-reference parts and alternative options found for 2SB1028EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SB1028EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SB1028-EL | SMALL SIGNAL TRANSISTOR | Hitachi Ltd | 2SB1028EL vs 2SB1028-EL |
2SB1027EK | Small Signal Bipolar Transistor, 1.5A I(C), PNP, UPAK-3 | Hitachi Ltd | 2SB1028EL vs 2SB1027EK |
2SB1028-EL | SMALL SIGNAL TRANSISTOR | Renesas Electronics Corporation | 2SB1028EL vs 2SB1028-EL |