Part Details for 2SB1027EK by Renesas Electronics Corporation
Overview of 2SB1027EK by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SB1027EK
2SB1027EK CAD Models
2SB1027EK Part Data Attributes
|
2SB1027EK
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SB1027EK
Renesas Electronics Corporation
SMALL SIGNAL TRANSISTOR, UPAK-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | UPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-30 Code | R-PSSO-F3 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE |
Alternate Parts for 2SB1027EK
This table gives cross-reference parts and alternative options found for 2SB1027EK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SB1027EK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SB1028-EL | SMALL SIGNAL TRANSISTOR | Hitachi Ltd | 2SB1027EK vs 2SB1028-EL |
2SB1027EK | Small Signal Bipolar Transistor, 1.5A I(C), PNP, UPAK-3 | Hitachi Ltd | 2SB1027EK vs 2SB1027EK |
2SB1028-EL | SMALL SIGNAL TRANSISTOR | Renesas Electronics Corporation | 2SB1027EK vs 2SB1028-EL |
2SB1028EL | Small Signal Bipolar Transistor, 1.5A I(C), PNP, UPAK-3 | Hitachi Ltd | 2SB1027EK vs 2SB1028EL |