-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, MINIMOLD PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SA812-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SA812-A
Renesas Electronics Corporation
100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, MINIMOLD PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Renesas Electronics | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 90 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz |
This table gives cross-reference parts and alternative options found for 2SA812-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA812-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA812-A | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, MINIMOLD PACKAGE-3 | NEC Electronics Group | 2SA812-A vs 2SA812-A |
2SA812-T2B | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD, SC-59, 3 PIN | NEC Electronics Group | 2SA812-A vs 2SA812-T2B |
2SA812-T2B | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, SC-59, 3 PIN | NEC Electronics America Inc | 2SA812-A vs 2SA812-T2B |
2SA812A | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, SC-59, 3 PIN | Renesas Electronics Corporation | 2SA812-A vs 2SA812A |
2SA812-L | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, SC-59, 3 PIN | NEC Electronics America Inc | 2SA812-A vs 2SA812-L |
2SA812A | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SC-59, 3 PIN | NEC Electronics Group | 2SA812-A vs 2SA812A |
2SA812 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, MINI MOLD, 3 PIN | NEC Electronics America Inc | 2SA812-A vs 2SA812 |
2SA812-T1B | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD, SC-59, 3 PIN | NEC Electronics Group | 2SA812-A vs 2SA812-T1B |