Part Details for 2SA673AD by Hitachi Ltd
Overview of 2SA673AD by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SA673AD
2SA673AD CAD Models
2SA673AD Part Data Attributes
|
2SA673AD
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
2SA673AD
Hitachi Ltd
Small Signal Bipolar Transistor, 0.5A I(C), PNP, TO-92
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM |
Alternate Parts for 2SA673AD
This table gives cross-reference parts and alternative options found for 2SA673AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA673AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA673AD-E | 500mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92(1), 3 PIN | Renesas Electronics Corporation | 2SA673AD vs 2SA673AD-E |
2SA673AD | 500 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92(1), 3 PIN | Renesas Electronics Corporation | 2SA673AD vs 2SA673AD |