Part Details for 2SA673AD-E by Renesas Electronics Corporation
Overview of 2SA673AD-E by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA673AD-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SA673AD-E-ND
|
DigiKey | 0.5A, 50V, PNP Min Qty: 706 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
18500 In Stock |
|
$0.4300 | Buy Now |
|
Rochester Electronics | 2SA673 - Small Signal Bipolar Transistor, 0.5A, 50V, PNP ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 18500 |
|
$0.3649 / $0.4293 | Buy Now |
Part Details for 2SA673AD-E
2SA673AD-E CAD Models
2SA673AD-E Part Data Attributes
|
2SA673AD-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SA673AD-E
Renesas Electronics Corporation
500mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92(1), 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | TO-92 | |
Package Description | TO-92(1), 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for 2SA673AD-E
This table gives cross-reference parts and alternative options found for 2SA673AD-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA673AD-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA673AD | 500 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92(1), 3 PIN | Renesas Electronics Corporation | 2SA673AD-E vs 2SA673AD |
2SA673AD | Small Signal Bipolar Transistor, 0.5A I(C), PNP, TO-92 | Hitachi Ltd | 2SA673AD-E vs 2SA673AD |