Part Details for 2SA1536C by SANYO Electric Co Ltd
Overview of 2SA1536C by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SA1536C
2SA1536C CAD Models
2SA1536C Part Data Attributes:
|
2SA1536C
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SA1536C
SANYO Electric Co Ltd
Si, PNP, RF POWER TRANSISTOR, TO-126ML, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | SIP | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 0.3 A | |
Collector-Emitter Voltage-Max | 70 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 140 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 8 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 600 MHz |
Alternate Parts for 2SA1536C
This table gives cross-reference parts and alternative options found for 2SA1536C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1536C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTE2634 | RF Power Bipolar Transistor, 1-Element, High Frequency Band, Silicon, PNP, TO-126 | NTE Electronics Inc | 2SA1536C vs NTE2634 |
2SA1536-F | RF Power Bipolar Transistor, 1-Element, Silicon, PNP, TO-126ML, 3 PIN | SANYO Electric Co Ltd | 2SA1536C vs 2SA1536-F |
2SA1537C | Si, PNP, RF POWER TRANSISTOR, TO-126ML, 3 PIN | SANYO Semiconductor Co Ltd | 2SA1536C vs 2SA1537C |
2SA1537-C | RF Power Bipolar Transistor, 1-Element, Silicon, PNP, TO-126ML, 3 PIN | SANYO Electric Co Ltd | 2SA1536C vs 2SA1537-C |