Part Details for NTE2634 by NTE Electronics Inc
Overview of NTE2634 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE2634
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 100 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | 80 |
|
$1.5000 / $4.0000 | Buy Now | |
DISTI #
NTE2634
|
TME | Transistor: PNP, bipolar, 95V, 0.3A, 3W, TO126 Min Qty: 1 | 59 |
|
$1.6200 / $2.4400 | Buy Now |
Part Details for NTE2634
NTE2634 CAD Models
NTE2634 Part Data Attributes
|
NTE2634
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE2634
NTE Electronics Inc
RF Power Bipolar Transistor, 1-Element, High Frequency Band, Silicon, PNP, TO-126
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.3 A | |
Collector-Base Capacitance-Max | 2 pF | |
Collector-Emitter Voltage-Max | 95 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
Highest Frequency Band | HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 1200 MHz |
Alternate Parts for NTE2634
This table gives cross-reference parts and alternative options found for NTE2634. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE2634, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1536-D | RF Power Bipolar Transistor, 1-Element, Silicon, PNP, TO-126ML, 3 PIN | SANYO Electric Co Ltd | NTE2634 vs 2SA1536-D |
2SA1537-C | RF Power Bipolar Transistor, 1-Element, Silicon, PNP, TO-126ML, 3 PIN | SANYO Electric Co Ltd | NTE2634 vs 2SA1537-C |
2SA1536-F | RF Power Bipolar Transistor, 1-Element, Silicon, PNP, TO-126ML, 3 PIN | SANYO Electric Co Ltd | NTE2634 vs 2SA1536-F |
2SA1537-C | RF Power Bipolar Transistor, 1-Element, Silicon, PNP, TO-126ML, 3 PIN | SANYO Semiconductor Co Ltd | NTE2634 vs 2SA1537-C |
2SA1536C | Si, PNP, RF POWER TRANSISTOR, TO-126ML, 3 PIN | SANYO Electric Co Ltd | NTE2634 vs 2SA1536C |
2SA1536F | Si, PNP, RF POWER TRANSISTOR, TO-126ML, 3 PIN | SANYO Electric Co Ltd | NTE2634 vs 2SA1536F |