Part Details for 2SA1201YTE12L by Toshiba America Electronic Components
Overview of 2SA1201YTE12L by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SA1201YTE12L
2SA1201YTE12L CAD Models
2SA1201YTE12L Part Data Attributes
|
2SA1201YTE12L
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SA1201YTE12L
Toshiba America Electronic Components
TRANSISTOR 800 mA, 120 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Base Capacitance-Max | 30 pF | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PSSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 120 MHz | |
VCEsat-Max | 1 V |
Alternate Parts for 2SA1201YTE12L
This table gives cross-reference parts and alternative options found for 2SA1201YTE12L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1201YTE12L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1201YTE12R | TRANSISTOR 800 mA, 120 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | Toshiba America Electronic Components | 2SA1201YTE12L vs 2SA1201YTE12R |
2SA1201-Y | Small Signal Bipolar Transistor, 0.8A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, SOT-89, 3 PIN | Micro Commercial Components | 2SA1201YTE12L vs 2SA1201-Y |
2SA1201Y | 800 mA, 120 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | Micro Commercial Components | 2SA1201YTE12L vs 2SA1201Y |
2SA1201-Y | Small Signal Bipolar Transistor | Secos Corporation | 2SA1201YTE12L vs 2SA1201-Y |
2SA1201Y | Small Signal Bipolar Transistor, 0.8A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, SOT-89, 3 PIN | Unisonic Technologies Co Ltd | 2SA1201YTE12L vs 2SA1201Y |
2SA1201-Y | TRANSISTOR 800 mA, 120 V, PNP, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, 2-5K1A, PW-MINI, SC-62, 3 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | 2SA1201YTE12L vs 2SA1201-Y |
2SA1201-Y-TP | Small Signal Bipolar Transistor, 0.8A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC, PACKAGE-3 | Micro Commercial Components | 2SA1201YTE12L vs 2SA1201-Y-TP |