Part Details for 2SA1201-Y by Secos Corporation
Overview of 2SA1201-Y by Secos Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Part Details for 2SA1201-Y
2SA1201-Y CAD Models
2SA1201-Y Part Data Attributes
|
2SA1201-Y
Secos Corporation
Buy Now
Datasheet
|
Compare Parts:
2SA1201-Y
Secos Corporation
Small Signal Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SECOS CORP | |
Package Description | SOT-89, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Base Capacitance-Max | 30 pF | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PSSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.5 W | |
Power Dissipation-Max (Abs) | 0.5 W | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 120 MHz | |
VCEsat-Max | 1 V |
Alternate Parts for 2SA1201-Y
This table gives cross-reference parts and alternative options found for 2SA1201-Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1201-Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1201YTE12R | TRANSISTOR 800 mA, 120 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | Toshiba America Electronic Components | 2SA1201-Y vs 2SA1201YTE12R |
2SA1201-Y | Small Signal Bipolar Transistor, 0.8A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, SOT-89, 3 PIN | Micro Commercial Components | 2SA1201-Y vs 2SA1201-Y |
2SA1201Y | 800 mA, 120 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | Micro Commercial Components | 2SA1201-Y vs 2SA1201Y |
2SA1201Y | Small Signal Bipolar Transistor, 0.8A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, SOT-89, 3 PIN | Unisonic Technologies Co Ltd | 2SA1201-Y vs 2SA1201Y |
2SA1201-Y | TRANSISTOR 800 mA, 120 V, PNP, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, 2-5K1A, PW-MINI, SC-62, 3 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | 2SA1201-Y vs 2SA1201-Y |
2SA1201YTE12L | TRANSISTOR 800 mA, 120 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | Toshiba America Electronic Components | 2SA1201-Y vs 2SA1201YTE12L |
2SA1201-Y-TP | Small Signal Bipolar Transistor, 0.8A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC, PACKAGE-3 | Micro Commercial Components | 2SA1201-Y vs 2SA1201-Y-TP |