Part Details for 2SA1190D by Hitachi Ltd
Overview of 2SA1190D by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SA1190D
2SA1190D CAD Models
2SA1190D Part Data Attributes
|
2SA1190D
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
2SA1190D
Hitachi Ltd
Small Signal Bipolar Transistor, 0.1A I(C), PNP, TO-92
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 250 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transition Frequency-Nom (fT) | 130 MHz |
Alternate Parts for 2SA1190D
This table gives cross-reference parts and alternative options found for 2SA1190D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1190D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1191-D | SMALL SIGNAL TRANSISTOR, TO-92 | Renesas Electronics Corporation | 2SA1190D vs 2SA1191-D |
2SA1191-D | SMALL SIGNAL TRANSISTOR, TO-92 | Hitachi Ltd | 2SA1190D vs 2SA1191-D |
2SA1191D | Small Signal Bipolar Transistor, 0.1A I(C), PNP, TO-92 | Hitachi Ltd | 2SA1190D vs 2SA1191D |
2SA1191E | Small Signal Bipolar Transistor, 0.1A I(C), PNP, TO-92 | Hitachi Ltd | 2SA1190D vs 2SA1191E |
2SA1190D-E | 100mA, 90V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92, 3 PIN | Renesas Electronics Corporation | 2SA1190D vs 2SA1190D-E |
2SA1190D | 100mA, 90V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92, 3 PIN | Renesas Electronics Corporation | 2SA1190D vs 2SA1190D |
2SA1190E | Small Signal Bipolar Transistor, 0.1A I(C), PNP, TO-92 | Hitachi Ltd | 2SA1190D vs 2SA1190E |
2SA1190-D | SMALL SIGNAL TRANSISTOR, TO-92 | Renesas Electronics Corporation | 2SA1190D vs 2SA1190-D |
2SA1190-D | SMALL SIGNAL TRANSISTOR, TO-92 | Hitachi Ltd | 2SA1190D vs 2SA1190-D |
2SA1191D | 100mA, 120V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92, 3 PIN | Renesas Electronics Corporation | 2SA1190D vs 2SA1191D |