Part Details for 2SA1350-D by Hitachi Ltd
Overview of 2SA1350-D by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SA1350-D
2SA1350-D CAD Models
2SA1350-D Part Data Attributes
|
2SA1350-D
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
2SA1350-D
Hitachi Ltd
SMALL SIGNAL TRANSISTOR
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | IN-LINE, R-PSIP-W3 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PSIP-W3 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for 2SA1350-D
This table gives cross-reference parts and alternative options found for 2SA1350-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1350-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1350-C | SMALL SIGNAL TRANSISTOR | Renesas Electronics Corporation | 2SA1350-D vs 2SA1350-C |