Part Details for 2SA1007S by NEC Electronics America Inc
Overview of 2SA1007S by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SA1007S
2SA1007S CAD Models
2SA1007S Part Data Attributes:
|
2SA1007S
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
2SA1007S
NEC Electronics America Inc
Power Bipolar Transistor, 1A I(C), 130V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 130 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 100 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz | |
VCEsat-Max | 2 V |
Alternate Parts for 2SA1007S
This table gives cross-reference parts and alternative options found for 2SA1007S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1007S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP519 | 8A, 150V, PNP, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2SA1007S vs TIP519 |
TIP519 | 8A, 150V, PNP, Si, POWER TRANSISTOR, TO-3 | Texas Instruments | 2SA1007S vs TIP519 |
TIP527 | 8A, 200V, PNP, Si, POWER TRANSISTOR, TO-3 | Texas Instruments | 2SA1007S vs TIP527 |
TIP519 | Power Bipolar Transistor, 8A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Resistors | 2SA1007S vs TIP519 |
TIP513 | 5A, 150V, PNP, Si, POWER TRANSISTOR, TO-59 | Texas Instruments | 2SA1007S vs TIP513 |
NTE88 | Power Bipolar Transistor, 10A I(C), 250V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin | NTE Electronics Inc | 2SA1007S vs NTE88 |