Part Details for TIP513 by Texas Instruments
Overview of TIP513 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TIP513
TIP513 CAD Models
TIP513 Part Data Attributes:
|
TIP513
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIP513
Texas Instruments
5A, 150V, PNP, Si, POWER TRANSISTOR, TO-59
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | POST/STUD MOUNT, O-MUPM-D3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 150 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-59 | |
JESD-30 Code | O-MUPM-D3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 40 MHz |
Alternate Parts for TIP513
This table gives cross-reference parts and alternative options found for TIP513. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP513, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP519 | 8A, 150V, PNP, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | TIP513 vs TIP519 |
TIP519 | 8A, 150V, PNP, Si, POWER TRANSISTOR, TO-3 | Texas Instruments | TIP513 vs TIP519 |
TIP527 | 8A, 200V, PNP, Si, POWER TRANSISTOR, TO-3 | Texas Instruments | TIP513 vs TIP527 |
TIP519 | Power Bipolar Transistor, 8A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Resistors | TIP513 vs TIP519 |
NTE88 | Power Bipolar Transistor, 10A I(C), 250V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin | NTE Electronics Inc | TIP513 vs NTE88 |