2RS1R-34-SG
Description: Board Connector, 34 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle

Overview of 2RS1R-34-SG by Adam Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Transportation and Logistics Agriculture Technology Electronic Manufacturing Automotive Robotics and Drones

CAD Models for 2RS1R-34-SG by Adam Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2RS1R-34-SG by Adam Technologies Inc

2RS1R-34-SG
Adam Technologies Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ADAM TECHNOLOGIES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
ROHS COMPLIANT
Body Breadth
0.11 inch
Body Depth
0.169 inch
Body Length
2.686 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
Tin (Sn) - Copper (Cu)
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Filter Feature
NO
Insertion Force-Max
1.39 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.079 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
Reference Standard
UL, CSA
Terminal Length
0.122 inch
Terminal Pitch
2.0066 mm
Termination Type
SOLDER
Total Number of Contacts
34
Withdrawl Force-Min
.7784 N
Want to compare parts?
  1. 2RS1R-34-SG
    Adam Technologies Inc
    Board Connector, 34 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
    VS

Alternate Parts for 2RS1R-34-SG

This table gives cross-reference parts and alternative options found for 2RS1R-34-SG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2RS1R-34-SG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
200G3-1H34 Board Connector, 34 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Plug South Sea Terminal Co Ltd 2RS1R-34-SG vs 200G3-1H34
BH34-011-83 Board Connector, 34 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle Aries Electronics Inc 2RS1R-34-SG vs BH34-011-83
C3RS-01-LPA-34-A-TN-SM Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug Central Components Manufacturing 2RS1R-34-SG vs C3RS-01-LPA-34-A-TN-SM
2RS1-34-T-SMT-A-PP-T/R Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle Adam Technologies Inc 2RS1R-34-SG vs 2RS1-34-T-SMT-A-PP-T/R
SSHSM-234-S-02-H-V Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Plug Major League Electronics 2RS1R-34-SG vs SSHSM-234-S-02-H-V
CRS-01M-LP-34-A-SG-SM1 Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug Central Components Manufacturing 2RS1R-34-SG vs CRS-01M-LP-34-A-SG-SM1
2RS1R-34-G Board Connector, 34 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Adam Technologies Inc 2RS1R-34-SG vs 2RS1R-34-G
C3RS-01-LPA-34-A-GD10-SM Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug Central Components Manufacturing 2RS1R-34-SG vs C3RS-01-LPA-34-A-GD10-SM
CRS-01M-LP-34-A-GD-SM1 Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug Central Components Manufacturing 2RS1R-34-SG vs CRS-01M-LP-34-A-GD-SM1
FCN-723J034/1-HN HEADER CONNECTOR,CABLE MNT,RECEPT,34 CONTACTS,SKT,0.1 PITCH FUJITSU Semiconductor Limited 2RS1R-34-SG vs FCN-723J034/1-HN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2RS1R-34-SG by Adam Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2RS1R-34-SG by Adam Technologies Inc

  • Please alert me when 2RS1R-34-SG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2RS1R-34-SG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2RS1R-34-SG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2RS1R-34-SG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2RS1R-34-SG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2RS1R-34-SG by Adam Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: