Part Details for C3RS-01-LPA-34-A-GD10-SM by Central Components Manufacturing
Overview of C3RS-01-LPA-34-A-GD10-SM by Central Components Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C3RS-01-LPA-34-A-GD10-SM
C3RS-01-LPA-34-A-GD10-SM CAD Models
C3RS-01-LPA-34-A-GD10-SM Part Data Attributes
|
C3RS-01-LPA-34-A-GD10-SM
Central Components Manufacturing
Buy Now
Datasheet
|
Compare Parts:
C3RS-01-LPA-34-A-GD10-SM
Central Components Manufacturing
Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL COMPONENTS MANUFACTURING | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.084 inch | |
Body Length | 1.715 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 34 |
Alternate Parts for C3RS-01-LPA-34-A-GD10-SM
This table gives cross-reference parts and alternative options found for C3RS-01-LPA-34-A-GD10-SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3RS-01-LPA-34-A-GD10-SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200G3-1H34 | Board Connector, 34 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Plug | South Sea Terminal Co Ltd | C3RS-01-LPA-34-A-GD10-SM vs 200G3-1H34 |
BH34-011-83 | Board Connector, 34 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Aries Electronics Inc | C3RS-01-LPA-34-A-GD10-SM vs BH34-011-83 |
C3RS-01-LPA-34-A-TN-SM | Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | C3RS-01-LPA-34-A-GD10-SM vs C3RS-01-LPA-34-A-TN-SM |
2RS1-34-T-SMT-A-PP-T/R | Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | C3RS-01-LPA-34-A-GD10-SM vs 2RS1-34-T-SMT-A-PP-T/R |
SSHSM-234-S-02-H-V | Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Plug | Major League Electronics | C3RS-01-LPA-34-A-GD10-SM vs SSHSM-234-S-02-H-V |
CRS-01M-LP-34-A-SG-SM1 | Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | C3RS-01-LPA-34-A-GD10-SM vs CRS-01M-LP-34-A-SG-SM1 |
2RS1R-34-G | Board Connector, 34 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | C3RS-01-LPA-34-A-GD10-SM vs 2RS1R-34-G |
CRS-01M-LP-34-A-GD-SM1 | Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | C3RS-01-LPA-34-A-GD10-SM vs CRS-01M-LP-34-A-GD-SM1 |
FCN-723J034/1-HN | HEADER CONNECTOR,CABLE MNT,RECEPT,34 CONTACTS,SKT,0.1 PITCH | FUJITSU Semiconductor Limited | C3RS-01-LPA-34-A-GD10-SM vs FCN-723J034/1-HN |
2RS1R-34-T | Board Connector, 34 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | C3RS-01-LPA-34-A-GD10-SM vs 2RS1R-34-T |