Part Details for 2RS121T by Methode Electronics Inc
Overview of 2RS121T by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2RS121T
2RS121T CAD Models
2RS121T Part Data Attributes
|
2RS121T
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
2RS121T
Methode Electronics Inc
Board Connector, 21 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | METHODE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.079 inch | |
Body Depth | 0.177 inch | |
Body Length | 1.659 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON CU | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 650VDC V | |
Insertion Force-Max | 1.39 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.079 inch | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
Withdrawl Force-Min | .7784 N |
Alternate Parts for 2RS121T
This table gives cross-reference parts and alternative options found for 2RS121T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2RS121T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1R73N0-26M5-180 | Board Connector, 73 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Solder Lug Terminal, Receptacle | Molex | 2RS121T vs S1R73N0-26M5-180 |
FHSS21G2-R | Board Connector, 21 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | GTK UK Ltd | 2RS121T vs FHSS21G2-R |
S1R73N0-26F4-180 | Board Connector, 73 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Solder Lug Terminal, Receptacle | Molex | 2RS121T vs S1R73N0-26F4-180 |
S1R73N0-26S4-180 | Board Connector, 73 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Solder Lug Terminal, Receptacle | Molex | 2RS121T vs S1R73N0-26S4-180 |
2063-21-01-P4 | Board Connector, 21 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug | EDAC Inc | 2RS121T vs 2063-21-01-P4 |
S1R73N0-26E4-180 | Board Connector, 73 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Solder Lug Terminal, Receptacle | Molex | 2RS121T vs S1R73N0-26E4-180 |
S1R73N0-26M3-180 | Board Connector, 73 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Solder Lug Terminal, Receptacle | Molex | 2RS121T vs S1R73N0-26M3-180 |
S1R73N0-26K3-180 | Board Connector, 73 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Solder Lug Terminal, Receptacle | Molex | 2RS121T vs S1R73N0-26K3-180 |
S1R73N0-26F1-180 | Board Connector, 73 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Solder Lug Terminal, Receptacle | Molex | 2RS121T vs S1R73N0-26F1-180 |
S1R73N0-26B4-M46 | Board Connector, 73 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Solder Lug Terminal, Receptacle | Molex | 2RS121T vs S1R73N0-26B4-M46 |