Datasheets
S1R73N0-26K3-180 by: Molex

Board Connector, 73 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Solder Lug Terminal, Receptacle

Part Details for S1R73N0-26K3-180 by Molex

Overview of S1R73N0-26K3-180 by Molex

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
R5F72A26K3CFP Renesas Electronics Corporation 32-bit Microprocessor
R5F72A26K3DFP Renesas Electronics Corporation 32-bit Microprocessor
RJMG226K34432ER Amphenol Communications Solutions RJMG 2x6 1000 base-T, with led

Part Details for S1R73N0-26K3-180

S1R73N0-26K3-180 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

S1R73N0-26K3-180 Part Data Attributes

S1R73N0-26K3-180 Molex
Buy Now Datasheet
Compare Parts:
S1R73N0-26K3-180 Molex Board Connector, 73 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Solder Lug Terminal, Receptacle
Part Life Cycle Code Obsolete
Ihs Manufacturer MOLEX LLC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature TYPE 'ET' 19 STRAND WIRE
Body Breadth 0.08 inch
Body Depth 0.285 inch
Body Length 7.275 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating AU
Contact Gender MALE
Contact Material BERYLLIUM COPPER
Contact Pattern RECTANGULAR
Contact Style RND PIN-SKT
Filter Feature NO
Insulator Material POLYPHENYLENE SULFIDE
Mating Contact Pitch 0.1 inch
Mixed Contacts NO
Mounting Type PANEL
Number Of Connectors ONE
Number of Rows Loaded 1
Plating Thickness 50u inch
Terminal Length 18 inch
Termination Type SOLDER LUG
Total Number of Contacts 73
Wire Size-Max 26 AWG
Wire Size-Min 26 AWG

Alternate Parts for S1R73N0-26K3-180

This table gives cross-reference parts and alternative options found for S1R73N0-26K3-180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1R73N0-26K3-180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
S1R73N0-26B2-M46 Molex Check for Price Board Connector, 73 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Solder Lug Terminal, Receptacle S1R73N0-26K3-180 vs S1R73N0-26B2-M46
S1R73N0-26J3-180 Molex Check for Price Board Connector, 73 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Solder Lug Terminal, Receptacle S1R73N0-26K3-180 vs S1R73N0-26J3-180
1140-C10-21S-B Tekcon Electronics Corp Check for Price Board Connector, 21 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug S1R73N0-26K3-180 vs 1140-C10-21S-B
S1R73N0-26C4-180 Molex Check for Price Board Connector, 73 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Solder Lug Terminal, Receptacle S1R73N0-26K3-180 vs S1R73N0-26C4-180
S1R73N0-26M4-180 Molex Check for Price Board Connector, 73 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Solder Lug Terminal, Receptacle S1R73N0-26K3-180 vs S1R73N0-26M4-180
S1R73N0-26S1-180 Molex Check for Price Board Connector, 73 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Solder Lug Terminal, Receptacle S1R73N0-26K3-180 vs S1R73N0-26S1-180
1211-21-S-01-C Singatron Enterprises Co Check for Price Board Connector, 21 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug S1R73N0-26K3-180 vs 1211-21-S-01-C
2063-21-01-P2 EDAC Inc Check for Price Board Connector, 21 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug S1R73N0-26K3-180 vs 2063-21-01-P2
2041S21VU00 Leoco USA Corp Check for Price Board Connector, 21 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug S1R73N0-26K3-180 vs 2041S21VU00
S1R73N0-26E5-180 Molex Check for Price Board Connector, 73 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Solder Lug Terminal, Receptacle S1R73N0-26K3-180 vs S1R73N0-26E5-180

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S1R73N0-26K3-180 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S1R73N0-26K3-180 by Molex

Select Manufacturer
Which Manufacturer of S1R73N0-26K3-180 would you like to use for your alert(s)?
  • Please alert me when S1R73N0-26K3-180 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S1R73N0-26K3-180 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S1R73N0-26K3-180 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S1R73N0-26K3-180 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S1R73N0-26K3-180.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S1R73N0-26K3-180 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: