Part Details for 2R5TPL330M9U by Panasonic Electronic Components
Overview of 2R5TPL330M9U by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2R5TPL330M9U
2R5TPL330M9U CAD Models
2R5TPL330M9U Part Data Attributes
|
2R5TPL330M9U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2R5TPL330M9U
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | RIPPLE CURRENT MEASURED AT 100KHZ TO 500 KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 9 mΩ | |
Height | 1.4 mm | |
Leakage Current | 0.165 mA | |
Length | 7.3 mm | |
Manufacturer Series | TPL | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed , 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 3600 mA | |
Series | TPL | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
Alternate Parts for 2R5TPL330M9U
This table gives cross-reference parts and alternative options found for 2R5TPL330M9U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2R5TPL330M9U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543W337M2R5ATS0157640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 2R5TPL330M9U vs T543W337M2R5ATS0157640 |
T543W337M2R5ATE040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917 | KEMET Corporation | 2R5TPL330M9U vs T543W337M2R5ATE040 |
T543W337M2R5AHW0407610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 2R5TPL330M9U vs T543W337M2R5AHW0407610 |
T543W337M2R5ATW015WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 2R5TPL330M9U vs T543W337M2R5ATW015WAFL |
T543W337M2R5AHE040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917 | KEMET Corporation | 2R5TPL330M9U vs T543W337M2R5AHE040 |
T543W337M2R5AHW0157610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 2R5TPL330M9U vs T543W337M2R5AHW0157610 |
T543W337M2R5AHE0157280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | 2R5TPL330M9U vs T543W337M2R5AHE0157280 |
T543W337M2R5ATE0257610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 2R5TPL330M9U vs T543W337M2R5ATE0257610 |
T543W337M2R5ATW0257640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 2R5TPL330M9U vs T543W337M2R5ATW0257640 |
T543W337M2R5AHS0257280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | 2R5TPL330M9U vs T543W337M2R5AHS0257280 |