2R5TAE220M9
Description: Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP

Overview of 2R5TAE220M9 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 2R5TAE220M9 by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 87Y6044
Newark Cap, 220Μf, 2.5V, 20%, Capacitance:220Μf, Voltage Rating:2.5V, Product Range:Poscap Ta Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:D, Esr:0.009Ohm, Operating Temperature Min:-55°C, Operating Temperature Max:105°C, Rohs Compliant: Yes |Panasonic 2R5TAE220M9 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $2.1200
  • 10 $1.6400
  • 50 $1.5200
  • 500 $1.1100
  • 1,000 $1.0300
$1.0300 / $2.1200 Buy Now
DISTI # 84X5612
Newark Poscap Smd, Ta Series |Panasonic 2R5TAE220M9 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $1.0300
  • 4,000 $0.9240
  • 6,000 $0.8900
  • 10,000 $0.8570
$0.8570 / $1.0300 Buy Now
DISTI # PCE5091CT-ND
DigiKey CAP TANT POLY 220UF 2.5V 2917 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 9938
In Stock
  • 1 $2.3400
  • 10 $1.8000
  • 50 $1.6540
  • 100 $1.3715
  • 500 $1.1027
  • 1,000 $0.9648
  • 3,000 $0.9304
  • 6,000 $0.8959
  • 9,000 $0.8787
$0.8787 / $2.3400 Buy Now
DISTI # 2R5TAE220M9
Avnet Americas Tantalum Polymer Capacitor, 220 uF, 2.5 V, ± 20%, D2E, 9 mohm, 2917 [7343-18 Metric] - Tape and Reel (Alt: 2R5TAE220M9) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.9697
  • 6,000 $0.9501
  • 12,000 $0.9367
  • 18,000 $0.9100
  • 24,000 $0.8899
  • 30,000 $0.8732
  • 300,000 $0.8565
$0.8565 / $0.9697 Buy Now
DISTI # 667-2R5TAE220M9
Mouser Electronics Tantalum Capacitors - Polymer 2.5volts 220uF 9mohm POSCAP AEC-Q200 RoHS: Compliant 3000
  • 1 $2.2400
  • 10 $1.7300
  • 50 $1.6000
  • 100 $1.1700
  • 500 $1.0100
  • 1,000 $0.9250
  • 2,000 $0.9060
  • 3,000 $0.8590
$0.8590 / $2.2400 Buy Now
DISTI # V36:1790_11306768
Arrow Electronics Cap Tant Polymer 220uF 2.5VDC D2E CASE 20%( 7.3 X 4.3 X 1.8mm) SMD 7343-20 0.009 Ohm 105°C Automotive T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Date Code: 2418 Americas - 24000
  • 3,000 $0.8566
$0.8566 Buy Now
DISTI # V72:2272_11306768
Arrow Electronics Cap Tant Polymer 220uF 2.5VDC D2E CASE 20%( 7.3 X 4.3 X 1.8mm) SMD 7343-20 0.009 Ohm 105°C Automotive T/R RoHS: Compliant Min Qty: 105 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2224 Container: Cut Strips Americas - 1092
  • 1 $1.1593
  • 10 $1.0696
  • 25 $1.0395
  • 100 $0.9078
  • 250 $0.8988
  • 500 $0.8583
  • 1,000 $0.8580
$0.8580 / $1.1593 Buy Now
Future Electronics TA Series 2917 220 uF 2.5 V ±20% 9 mOhm ESR Polymer Tantalum Solid Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel 3000
Reel
  • 3,000 $0.9100
$0.9100 Buy Now
Future Electronics TA Series 2917 220 uF 2.5 V ±20% 9 mOhm ESR Polymer Tantalum Solid Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel 0
Reel
  • 3,000 $0.9100
$0.9100 Buy Now
Onlinecomponents.com Tantalum Polymer Capacitor, 220 uF, 2.5 V, ± 20%, D2E, 9 mohm, 2917 [7343-18 Metric] RoHS: Compliant 3000 In Stock
  • 25 $1.0240
  • 250 $0.8700
  • 500 $0.8520
  • 750 $0.8390
  • 1,500 $0.8310
  • 2,250 $0.8230
  • 3,000 $0.8140
$0.8140 / $1.0240 Buy Now
DISTI # 82428701
Verical Cap Tant Polymer 220uF 2.5VDC D2E CASE 20%( 7.3 X 4.3 X 1.8mm) SMD 7343-20 0.009 Ohm 105°C Automotive T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2418 Americas - 24000
  • 3,000 $0.8566
$0.8566 Buy Now
DISTI # 81047654
Verical Cap Tant Polymer 220uF 2.5VDC D2E CASE 20%( 7.3 X 4.3 X 1.8mm) SMD 7343-20 0.009 Ohm 105°C Automotive T/R RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2421 Americas - 3000
  • 50 $1.3260
  • 250 $1.1310
  • 500 $1.1076
  • 750 $1.0907
  • 1,500 $1.0803
$1.0803 / $1.3260 Buy Now
DISTI # 62506515
Verical Cap Tant Polymer 220uF 2.5VDC D2E CASE 20%( 7.3 X 4.3 X 1.8mm) SMD 7343-20 0.009 Ohm 105°C Automotive T/R RoHS: Compliant Min Qty: 105 Package Multiple: 1 Date Code: 2224 Americas - 1092
  • 1,000 $0.8580
$0.8580 Buy Now
Bristol Electronics   Min Qty: 3 2303
  • 3 $1.9500
  • 12 $1.4625
  • 36 $1.2188
  • 125 $0.7312
  • 412 $0.6825
  • 1,100 $0.6435
$0.6435 / $1.9500 Buy Now
Quest Components   1842
  • 1 $2.6000
  • 711 $0.8125
  • 1,232 $0.7150
$0.7150 / $2.6000 Buy Now
Quest Components   1440
  • 1 $2.6240
  • 495 $1.0824
  • 925 $0.9840
$0.9840 / $2.6240 Buy Now
DISTI # 2R5TAE220M9
TTI Tantalum Capacitors - Polymer 2.5volts 220uF 9mohm POSCAP AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 6000
In Stock
  • 3,000 $0.8500
$0.8500 Buy Now
DISTI # 2R5TAE220M9.
TTI Tantalum Capacitors - Polymer 220UF 2.5V 20% ESR 9 7343-18 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape Americas - 0
  • 10 $1.2200
$1.2200 Buy Now
DISTI # 2R5TAE220M9
TME Capacitor: tantalum-polymer, 220uF, 2.5VDC, TA, SMD, ±20%, 2000h Min Qty: 1500 0
  • 1,500 $1.1700
$1.1700 RFQ
DISTI # 2R5TAE220M9
Avnet Abacus Tantalum Polymer Capacitor, 220 uF, 2.5 V, � 20%, D2E, 9 mohm, 2917 [7343-18 Metric] - Tape and Reel (Alt: 2R5TAE220M9) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S600604466051
Chip1Stop Capacitor Tantalum Solid RoHS: Compliant 24000
  • 3,000 $0.8566
$0.8566 Buy Now
DISTI # C1S600604458308
Chip1Stop Capacitor Tantalum Solid RoHS: Compliant 1092
  • 100 $0.9078
  • 250 $0.8988
  • 500 $0.8810
$0.8810 / $0.9078 Buy Now
LCSC 220uF 2.5V 9m100kHz 20% 2917 Tantalum Capacitors ROHS 10
  • 1 $1.5885
  • 10 $1.3700
  • 30 $1.2332
  • 100 $1.0933
  • 500 $1.0301
  • 1,000 $1.0025
$1.0025 / $1.5885 Buy Now
Master Electronics Tantalum Polymer Capacitor, 220 uF, 2.5 V, ± 20%, D2E, 9 mohm, 2917 [7343-18 Metric] RoHS: Compliant 3000 In Stock
  • 25 $1.0240
  • 250 $0.8700
  • 500 $0.8520
  • 750 $0.8390
  • 1,500 $0.8310
  • 2,250 $0.8230
  • 3,000 $0.8140
$0.8140 / $1.0240 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 3000 6000
  • 3,000 $1.2500
  • 6,000 $1.1700
$1.1700 / $1.2500 Buy Now
Ozdisan Elektronik CAP.EL.220uF 2.5V 4.3x1.8 105C 2000H AEC-Q200 0
  • 1 $1.9041
  • 3,000 $1.7310
$1.7310 / $1.9041 RFQ

CAD Models for 2R5TAE220M9 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2R5TAE220M9 by Panasonic Electronic Components

2R5TAE220M9
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
22 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
220 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
ESR
9 mΩ
Height
1.8 mm
Leakage Current
0.11 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
2.5 V
Ripple Current
3900 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.10
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. 2R5TAE220M9
    Panasonic Electronic Components
    Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for 2R5TAE220M9

This table gives cross-reference parts and alternative options found for 2R5TAE220M9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2R5TAE220M9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T520V227M2R5AME0077280 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation 2R5TAE220M9 vs T520V227M2R5AME0077280
T520V227M2R5AHE0097280 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP KEMET Corporation 2R5TAE220M9 vs T520V227M2R5AHE0097280
T520V227M2R5ANE0097280 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation 2R5TAE220M9 vs T520V227M2R5ANE0097280
T520V227M2R5APE007 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation 2R5TAE220M9 vs T520V227M2R5APE007
T520V227M2R5AHE015 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP KEMET Corporation 2R5TAE220M9 vs T520V227M2R5AHE015
2R5TAE220M CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 2.5 V, 220 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT SANYO Electric Co Ltd 2R5TAE220M9 vs 2R5TAE220M
T520V227M2R5AHE006 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP KEMET Corporation 2R5TAE220M9 vs T520V227M2R5AHE006
T520V227M2R5ATE0257280 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP KEMET Corporation 2R5TAE220M9 vs T520V227M2R5ATE0257280
T520V227M2R5AHE045 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP KEMET Corporation 2R5TAE220M9 vs T520V227M2R5AHE045
T520V227M2R5ANE0127280 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation 2R5TAE220M9 vs T520V227M2R5ANE0127280

Related Parts for 2R5TAE220M9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2R5TAE220M9 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2R5TAE220M9 by Panasonic Electronic Components

  • Please alert me when 2R5TAE220M9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2R5TAE220M9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2R5TAE220M9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2R5TAE220M9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2R5TAE220M9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2R5TAE220M9 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: