Capacitors
T520V227M2R5AHE015
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP

Overview of T520V227M2R5AHE015 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T520V227M2R5AHE015 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 71AH6350
Newark Cap, 220Uf, 2.5V, Tant, Polymer, Case V Rohs Compliant: No |Kemet T520V227M2R5AHE015 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $1.7700
$1.7700 Buy Now
DISTI # 399-T520V227M2R5AHE015TR-ND
DigiKey CAP TANT SMD POLYMER Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $1.2302
$1.2302 Buy Now
DISTI # 80-T520V227M2R5AHE15
Mouser Electronics Tantalum Capacitors - Polymer 2.5V 220uF 20% ESR=15mOhms RoHS: Not Compliant 0
  • 1,000 $1.4500
$1.4500 Order Now
DISTI # T520V227M2R5AHE015
Avnet Abacus Tantalum Polymer Capacitor, 220 uF, 2.5 V, � 20%, V, 15 mohm, 2917 [7343-19 Metric] - Tape and Reel (Alt: T520V227M2R5AHE015) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for T520V227M2R5AHE015 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T520V227M2R5AHE015 by KEMET Corporation

T520V227M2R5AHE015
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Capacitance
220 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
ESR
15 mΩ
Height
1.8 mm
JESD-609 Code
e0
Leakage Current
0.055 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
2.5 V
Ripple Current
875 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
TIN LEAD
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T520V227M2R5AHE015
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for T520V227M2R5AHE015

This table gives cross-reference parts and alternative options found for T520V227M2R5AHE015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520V227M2R5AHE015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T520V227M2R5AME025 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T520V227M2R5AHE015 vs T520V227M2R5AME025
2R5TPE220MF Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT Panasonic Electronic Components T520V227M2R5AHE015 vs 2R5TPE220MF
T520V227M2R5AHE0077280 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP KEMET Corporation T520V227M2R5AHE015 vs T520V227M2R5AHE0077280
T520V227M2R5AME0257280 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T520V227M2R5AHE015 vs T520V227M2R5AME0257280
2R5TAE220M CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 2.5 V, 220 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT SANYO Electric Co Ltd T520V227M2R5AHE015 vs 2R5TAE220M
2R5TAE220M9V Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP Panasonic Electronic Components T520V227M2R5AHE015 vs 2R5TAE220M9V
T520V227M2R5APE0077280 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T520V227M2R5AHE015 vs T520V227M2R5APE0077280
T520V227M2R5ANE0077280 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T520V227M2R5AHE015 vs T520V227M2R5ANE0077280
T520V227M2R5APE0127280 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T520V227M2R5AHE015 vs T520V227M2R5APE0127280
T520V227M2R5APE025 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T520V227M2R5AHE015 vs T520V227M2R5APE025

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T520V227M2R5AHE015 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T520V227M2R5AHE015 by KEMET Corporation

  • Please alert me when T520V227M2R5AHE015 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T520V227M2R5AHE015 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T520V227M2R5AHE015 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T520V227M2R5AHE015 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T520V227M2R5AHE015.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T520V227M2R5AHE015 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: