Part Details for 2R47LFM0511NPN211A by Fenghua (HK) Electronics Ltd
Overview of 2R47LFM0511NPN211A by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2R47LFM0511NPN211A
2R47LFM0511NPN211A CAD Models
2R47LFM0511NPN211A Part Data Attributes
|
2R47LFM0511NPN211A
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2R47LFM0511NPN211A
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 8 mA | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 2R47LFM0511NPN211A
This table gives cross-reference parts and alternative options found for 2R47LFM0511NPN211A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2R47LFM0511NPN211A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8R47LFM0511RF04C | CAP,AL2O3,470NF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2R47LFM0511NPN211A vs 8R47LFM0511RF04C |
8R47LFM0511NPN311R | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, | Fenghua (HK) Electronics Ltd | 2R47LFM0511NPN211A vs 8R47LFM0511NPN311R |
8R47LFM0511NPN411F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, | Fenghua (HK) Electronics Ltd | 2R47LFM0511NPN211A vs 8R47LFM0511NPN411F |
1R47LFM0511RXN1110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, | Fenghua (HK) Electronics Ltd | 2R47LFM0511NPN211A vs 1R47LFM0511RXN1110 |
1R47LFM0511RTN711R | CAP,AL2O3,470NF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2R47LFM0511NPN211A vs 1R47LFM0511RTN711R |
UHE1HR47MDD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 2R47LFM0511NPN211A vs UHE1HR47MDD |
2R47LFM0511NPN311R | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, | Fenghua (HK) Electronics Ltd | 2R47LFM0511NPN211A vs 2R47LFM0511NPN311R |
8R47LFM0511LWN5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, | Fenghua (HK) Electronics Ltd | 2R47LFM0511NPN211A vs 8R47LFM0511LWN5C |
1R47LFM0511RTN311A | CAP,AL2O3,470NF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2R47LFM0511NPN211A vs 1R47LFM0511RTN311A |
8R47LFM0511LW07C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, | Fenghua (HK) Electronics Ltd | 2R47LFM0511NPN211A vs 8R47LFM0511LW07C |