2R47LFM0511NPN211A
vs
UHE1HR47MDD
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
NICHICON CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00
Capacitance
0.47 µF
0.47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
5 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Length
11 mm
11 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Packing Method
Tape
TAPE
Polarity
NON-POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Ripple Current
8 mA
17 mA
Surface Mount
NO
NO
Terminal Pitch
2.5 mm
2 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
1
14
Pbfree Code
Yes
Rohs Code
Yes
JESD-609 Code
e3
Leakage Current
0.000235 mA
Package Shape
CYLINDRICAL PACKAGE
Tan Delta
0.10
Terminal Finish
Matte Tin (Sn)
Compare 2R47LFM0511NPN211A with alternatives
Compare UHE1HR47MDD with alternatives