Part Details for 2PH1R-35-MT-.110/.087/.118 by Adam Technologies Inc
Overview of 2PH1R-35-MT-.110/.087/.118 by Adam Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2PH1R-35-MT-.110/.087/.118
2PH1R-35-MT-.110/.087/.118 CAD Models
2PH1R-35-MT-.110/.087/.118 Part Data Attributes
|
2PH1R-35-MT-.110/.087/.118
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
2PH1R-35-MT-.110/.087/.118
Adam Technologies Inc
Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.079 inch | |
Body Depth | 0.118 inch | |
Body Length | 2.765 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.087 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 35 |
Alternate Parts for 2PH1R-35-MT-.110/.087/.118
This table gives cross-reference parts and alternative options found for 2PH1R-35-MT-.110/.087/.118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2PH1R-35-MT-.110/.087/.118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2213-1X35CD | Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Oupiin | 2PH1R-35-MT-.110/.087/.118 vs 2213-1X35CD |
373-10-135-00-001101 | Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator | PRECI-DIP SSA | 2PH1R-35-MT-.110/.087/.118 vs 373-10-135-00-001101 |
PTT-135-01-L-S | Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 2PH1R-35-MT-.110/.087/.118 vs PTT-135-01-L-S |
AGM36DRMD | Card Edge Connector, 72 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | 2PH1R-35-MT-.110/.087/.118 vs AGM36DRMD |
SMH100-LPSE-S35-ST-BK | Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator | Sullins Connector Solutions | 2PH1R-35-MT-.110/.087/.118 vs SMH100-LPSE-S35-ST-BK |
AGM36DRMH | Card Edge Connector, 72 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | 2PH1R-35-MT-.110/.087/.118 vs AGM36DRMH |
LXB106DCLT-S621 | Card Edge Connector, 212 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, #4-40, Receptacle | Sullins Connector Solutions | 2PH1R-35-MT-.110/.087/.118 vs LXB106DCLT-S621 |
2213-1X35TD | Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Oupiin | 2PH1R-35-MT-.110/.087/.118 vs 2213-1X35TD |
360-10-135-00-001101 | Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking | PRECI-DIP SSA | 2PH1R-35-MT-.110/.087/.118 vs 360-10-135-00-001101 |
STL11-0870VBGT-10-35C/TRU | Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 2PH1R-35-MT-.110/.087/.118 vs STL11-0870VBGT-10-35C/TRU |