Part Details for 2213-1X35TD by Oupiin
Overview of 2213-1X35TD by Oupiin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9221301M2A | Renesas Electronics Corporation | Fast CMOS Octal Buffer/Line Driver | |
5962-9221301MRA | Renesas Electronics Corporation | Fast CMOS Octal Buffer/Line Driver |
Part Details for 2213-1X35TD
2213-1X35TD CAD Models
2213-1X35TD Part Data Attributes
|
2213-1X35TD
Oupiin
Buy Now
Datasheet
|
Compare Parts:
2213-1X35TD
Oupiin
Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OUPIIN AMERICA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.098 inch | |
Body Depth | 0.118 inch | |
Body Length | 1.75 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.794 mm | |
Plating Thickness | 150u inch | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 1.27 mm | |
Total Number of Contacts | 35 |
Alternate Parts for 2213-1X35TD
This table gives cross-reference parts and alternative options found for 2213-1X35TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2213-1X35TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2213-1X35CD | Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Oupiin | 2213-1X35TD vs 2213-1X35CD |
373-10-135-00-001101 | Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator | PRECI-DIP SSA | 2213-1X35TD vs 373-10-135-00-001101 |
PTT-135-01-L-S | Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 2213-1X35TD vs PTT-135-01-L-S |
2PH1R-35-MT-.110/.087/.118 | Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 2213-1X35TD vs 2PH1R-35-MT-.110/.087/.118 |
AGM36DRMD | Card Edge Connector, 72 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | 2213-1X35TD vs AGM36DRMD |
SMH100-LPSE-S35-ST-BK | Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator | Sullins Connector Solutions | 2213-1X35TD vs SMH100-LPSE-S35-ST-BK |
AGM36DRMH | Card Edge Connector, 72 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | 2213-1X35TD vs AGM36DRMH |
LXB106DCLT-S621 | Card Edge Connector, 212 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, #4-40, Receptacle | Sullins Connector Solutions | 2213-1X35TD vs LXB106DCLT-S621 |
360-10-135-00-001101 | Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking | PRECI-DIP SSA | 2213-1X35TD vs 360-10-135-00-001101 |
STL11-0870VBGT-10-35C/TRU | Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 2213-1X35TD vs STL11-0870VBGT-10-35C/TRU |