Part Details for 2ND-9412 by Dialight
Overview of 2ND-9412 by Dialight
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADEL2020ANZ | Analog Devices | IMPROVED ELANTEC 2ND SOUR | |
ADEL2020ARZ-20-RL | Analog Devices | IMPROVED ELANTEC 2ND SOUR | |
ADEL2020ARZ-20 | Analog Devices | IMPROVED ELANTEC 2ND SOUR |
Part Details for 2ND-9412
2ND-9412 CAD Models
2ND-9412 Part Data Attributes
|
2ND-9412
Dialight
Buy Now
Datasheet
|
Compare Parts:
2ND-9412
Dialight
Single Color LED, Red, 2mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.04 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 2 mm | |
T-code | T-3/4 |
Alternate Parts for 2ND-9412
This table gives cross-reference parts and alternative options found for 2ND-9412. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2ND-9412, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BL-R1118 | Single Color LED, Red, 5.3mm | IBS Electronics Inc | 2ND-9412 vs BL-R1118 |
MS51TA-2 | Single Color LED, Ultra High Brightness Red, T-1 3/4, 5mm, | Micro Electronics Corporation | 2ND-9412 vs MS51TA-2 |
VL1CKGP600 | Single Color LED, Red, 5.5mm, | APEM Inc | 2ND-9412 vs VL1CKGP600 |
BL-S1139 | Single Color LED, Red, 2mm | American Bright Optoelectronics | 2ND-9412 vs BL-S1139 |
MS51TA-4 | Single Color LED, Ultra High Brightness Red, T-1 3/4, 5mm, | Micro Electronics Corporation | 2ND-9412 vs MS51TA-4 |
MS51TA-5 | Single Color LED, Ultra High Brightness Red, T-1 3/4, 5mm, | Micro Electronics Corporation | 2ND-9412 vs MS51TA-5 |
BL-B1137N | Single Color LED, Red, 4.8mm | IBS Electronics Inc | 2ND-9412 vs BL-B1137N |
BL-B1134A | Single Color LED, Red, T-1 3/4, 5mm | IBS Electronics Inc | 2ND-9412 vs BL-B1134A |
LN122WF | Single Color LED, Red | Panasonic Electronic Components | 2ND-9412 vs LN122WF |
BL-R1110 | Single Color LED, Red, 5mm | IBS Electronics Inc | 2ND-9412 vs BL-R1110 |