2N7227U
Description: Power Field-Effect Transistor, 14A I(D), 400V, 0.415ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA

Overview of 2N7227U by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2N7227U by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N7227U by International Rectifier

2N7227U
International Rectifier
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.29.00.95
Avalanche Energy Rating (Eas)
700 mJ
Case Connection
ISOLATED
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
400 V
Drain Current-Max (ID)
14 A
Drain-source On Resistance-Max
0.415 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-254AA
JESD-30 Code
R-MSFM-P3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
METAL
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Power Dissipation Ambient-Max
150 W
Power Dissipation-Max (Abs)
150 W
Pulsed Drain Current-Max (IDM)
56 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
300 ns
Turn-on Time-Max (ton)
225 ns
Want to compare parts?
  1. 2N7227U
    International Rectifier
    Power Field-Effect Transistor, 14A I(D), 400V, 0.415ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA
    VS

Alternate Parts for 2N7227U

This table gives cross-reference parts and alternative options found for 2N7227U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7227U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N7227UPBF Power Field-Effect Transistor, 14A I(D), 400V, 0.415ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA International Rectifier 2N7227U vs 2N7227UPBF
2N7227UPBF 14A, 400V, 0.415ohm, N-CHANNEL, Si, POWER, MOSFET, TO-254AA Infineon Technologies AG 2N7227U vs 2N7227UPBF
IRFM350U Power Field-Effect Transistor, 14A I(D), 400V, 0.415ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254AA, 3 PIN International Rectifier 2N7227U vs IRFM350U
Part Number Description Manufacturer Compare
IRFM350-JQR-BR1 Power Field-Effect Transistor, 14A I(D), 400V, 0.415ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TT Electronics Resistors 2N7227U vs IRFM350-JQR-BR1
2N7227 Power Field-Effect Transistor, 14A I(D), 400V, 0.415ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, ROHS COMPLIANT, CERAMIC PACKAGE-3 Microsemi Corporation 2N7227U vs 2N7227
IRFM350-JQR-B Power Field-Effect Transistor, 14A I(D), 400V, 0.415ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TT Electronics Resistors 2N7227U vs IRFM350-JQR-B
IRFM350-JQR-BR1 14A, 400V, 0.415ohm, N-CHANNEL, Si, POWER, MOSFET, TO-254AA TT Electronics Power and Hybrid / Semelab Limited 2N7227U vs IRFM350-JQR-BR1
IRFM350-QR-BR1 14A, 400V, 0.415ohm, N-CHANNEL, Si, POWER, MOSFET, TO-254AA TT Electronics Power and Hybrid / Semelab Limited 2N7227U vs IRFM350-QR-BR1
2N7227 Power Field-Effect Transistor, 14A I(D), 400V, 0.415ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, Temic Semiconductors 2N7227U vs 2N7227
IRFM350-JQR-B 14A, 400V, 0.415ohm, N-CHANNEL, Si, POWER, MOSFET, TO-254AA TT Electronics Power and Hybrid / Semelab Limited 2N7227U vs IRFM350-JQR-B
IRFM350-QR-BR1 Power Field-Effect Transistor, 14A I(D), 400V, 0.415ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TT Electronics Resistors 2N7227U vs IRFM350-QR-BR1
JANX2N7227 14A, 400V, 0.32ohm, N-CHANNEL, Si, POWER, MOSFET, TO-254AA, TO-254, 3 PIN Microsemi Corporation 2N7227U vs JANX2N7227
2N7227UPBF Power Field-Effect Transistor, 14A I(D), 400V, 0.415ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA International Rectifier 2N7227U vs 2N7227UPBF

Related Parts for 2N7227U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N7227U by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N7227U by International Rectifier

  • Please alert me when 2N7227U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2N7227U alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N7227U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2N7227U alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N7227U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N7227U by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: