Part Details for 2N7219U by International Rectifier
Overview of 2N7219U by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N7219U
2N7219U CAD Models
2N7219U Part Data Attributes
|
2N7219U
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
2N7219U
International Rectifier
Power Field-Effect Transistor, 18A I(D), 200V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | FLANGE MOUNT, R-MSFM-P3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 450 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 18 A | |
Drain-source On Resistance-Max | 0.25 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | R-MSFM-P3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 125 W | |
Power Dissipation-Max (Abs) | 125 W | |
Pulsed Drain Current-Max (IDM) | 72 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 125 ns | |
Turn-on Time-Max (ton) | 172 ns |
Alternate Parts for 2N7219U
This table gives cross-reference parts and alternative options found for 2N7219U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7219U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFN240SMD | Power Field-Effect Transistor, 13.9A I(D), 200V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SMD1, 3 PIN | TT Electronics Resistors | 2N7219U vs IRFN240SMD |
IRFN240R4 | 13.9A, 200V, 0.25ohm, N-CHANNEL, Si, POWER, MOSFET, HERMETIC SEALED, TO-220SM, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N7219U vs IRFN240R4 |
IRFN240SMD-JQR-BR4 | Power Field-Effect Transistor, 13.9A I(D), 200V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SMD1, 3 PIN | TT Electronics Resistors | 2N7219U vs IRFN240SMD-JQR-BR4 |
IRFN240SMDR4 | Power Field-Effect Transistor, 13.9A I(D), 200V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SMD1, 3 PIN | TT Electronics Resistors | 2N7219U vs IRFN240SMDR4 |
IRFN240SMD-JQR-BR4 | 13.9A, 200V, 0.25ohm, N-CHANNEL, Si, POWER, MOSFET, HERMETIC SEALED, SMD1, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N7219U vs IRFN240SMD-JQR-BR4 |
IRFN240 | 13.9A, 200V, 0.25ohm, N-CHANNEL, Si, POWER, MOSFET, HERMETIC SEALED, TO-220SM, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N7219U vs IRFN240 |
JANTX2N7219U | Power Field-Effect Transistor, 18A I(D), 200V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SMD1, 3 PIN | Infineon Technologies AG | 2N7219U vs JANTX2N7219U |
IRFN240SMD-JQR-B | 13.9A, 200V, 0.25ohm, N-CHANNEL, Si, POWER, MOSFET, HERMETIC SEALED, SMD1, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N7219U vs IRFN240SMD-JQR-B |
JANTXV2N7219U | Power Field-Effect Transistor, 18A I(D), 200V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SMD1, 3 PIN | International Rectifier | 2N7219U vs JANTXV2N7219U |
IRFN240SMD | 13.9A, 200V, 0.25ohm, N-CHANNEL, Si, POWER, MOSFET, HERMETIC SEALED, SMD1, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N7219U vs IRFN240SMD |