Part Details for 2N7219 by Infineon Technologies AG
Overview of 2N7219 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N7219
2N7219 CAD Models
2N7219 Part Data Attributes
|
2N7219
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
2N7219
Infineon Technologies AG
Power Field-Effect Transistor, 18A I(D), 200V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254AA, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HERMETIC SEALED, TO-254AA, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 450 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 18 A | |
Drain-source On Resistance-Max | 0.25 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | S-MSFM-P3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Pulsed Drain Current-Max (IDM) | 72 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2N7219
This table gives cross-reference parts and alternative options found for 2N7219. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7219, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFM240PBF | Power Field-Effect Transistor, 18A I(D), 200V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254AA, 3 PIN | International Rectifier | 2N7219 vs IRFM240PBF |
IRFM240-QR-BR1 | Power Field-Effect Transistor, 18A I(D), 200V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, METAL PACKAGE-3 | TT Electronics Resistors | 2N7219 vs IRFM240-QR-BR1 |
2N7219 | Power Field-Effect Transistor, 18A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254, 3 PIN | Sensitron Semiconductors | 2N7219 vs 2N7219 |
2N7219R1 | 18A, 200V, 0.25ohm, N-CHANNEL, Si, POWER, MOSFET, TO-254AA, HERMETIC SEALED, METAL PACKAGE-3 | TT Electronics Power and Hybrid / Semelab Limited | 2N7219 vs 2N7219R1 |
JANTX2N7219 | Power Field-Effect Transistor, 18A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN | Microsemi Corporation | 2N7219 vs JANTX2N7219 |
IRFM240-JQR-B | Power Field-Effect Transistor, 18A I(D), 200V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, METAL PACKAGE-3 | TT Electronics Resistors | 2N7219 vs IRFM240-JQR-B |
IRFM240 | 18A, 200V, 0.25ohm, N-CHANNEL, Si, POWER, MOSFET, TO-254AA, HERMETIC SEALED, METAL PACKAGE-3 | TT Electronics Power and Hybrid / Semelab Limited | 2N7219 vs IRFM240 |
JANTXV2N7219 | Power Field-Effect Transistor, 18A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN | Microsemi Corporation | 2N7219 vs JANTXV2N7219 |
IRFM240-JQR-BR1 | Power Field-Effect Transistor, 18A I(D), 200V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, METAL PACKAGE-3 | TT Electronics Resistors | 2N7219 vs IRFM240-JQR-BR1 |
IRFM240 | Power Field-Effect Transistor, 18A I(D), 200V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254AA, 3 PIN | Infineon Technologies AG | 2N7219 vs IRFM240 |