Datasheets
2N7002T by:

Small Signal Field-Effect Transistor,

Part Details for 2N7002T by Tak Cheong Electronics (Holdings) Co Ltd

Overview of 2N7002T by Tak Cheong Electronics (Holdings) Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for 2N7002T

2N7002T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2N7002T Part Data Attributes

2N7002T Tak Cheong Electronics (Holdings) Co Ltd
Buy Now Datasheet
Compare Parts:
2N7002T Tak Cheong Electronics (Holdings) Co Ltd Small Signal Field-Effect Transistor,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Drain-source On Resistance-Max 7.5 Ω
JESD-609 Code e3
Package Style SMALL OUTLINE
Terminal Finish MATTE TIN

Alternate Parts for 2N7002T

This table gives cross-reference parts and alternative options found for 2N7002T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7002T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2N7002 Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236, InterFET Corporation 2N7002T vs 2N7002
2N7002L N-Channel Small Signal MOSFET 60V 115mA 7.5 Ω N-Channel MOSFET 60V 115mA 7.5 ?, 3000-REEL onsemi 2N7002T vs 2N7002L
2N7002LT1G SOT23, N-Channel MOSFET - 60V 115MA 7.5Ohm  SOT23, N-Ch Mosfet - 60V 115MA 7.5O, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi 2N7002T vs 2N7002LT1G
2N7002TQ-7-F Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 Diodes Incorporated 2N7002T vs 2N7002TQ-7-F
2N7002LT3 115mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, CASE 318-08, TO-236, 3 PIN onsemi 2N7002T vs 2N7002LT3
2N7002T7-7 Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET Diodes Incorporated 2N7002T vs 2N7002T7-7
2N7002L Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, Motorola Semiconductor Products 2N7002T vs 2N7002L
2N7002TRL TRANSISTOR 180 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal NXP Semiconductors 2N7002T vs 2N7002TRL
2N7002T,215 2N7002T - N-channel TrenchMOS logic level FET TO-236 3-Pin NXP Semiconductors 2N7002T vs 2N7002T,215
RK7002T106 Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHM Semiconductor 2N7002T vs RK7002T106
Part Number Description Manufacturer Compare
BS170RLRMG Single N-Channel Small Signal MOSFET 60V, 500mA, 5Ω, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD onsemi 2N7002T vs BS170RLRMG
VN0116N3P003 Small Signal Field-Effect Transistor, 0.25A I(D), 160V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc 2N7002T vs VN0116N3P003
VN1310N3P008 Small Signal Field-Effect Transistor, 0.25A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc 2N7002T vs VN1310N3P008
SN7002NL6327 Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, PLASTIC PACKAGE-3 Infineon Technologies AG 2N7002T vs SN7002NL6327
BSS123 Small Signal Field-Effect Transistor, 0.15A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET Nexperia 2N7002T vs BSS123
MMBF5103S62Z N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB Texas Instruments 2N7002T vs MMBF5103S62Z
VN1310N3P001 Small Signal Field-Effect Transistor, 0.25A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc 2N7002T vs VN1310N3P001
MMBF5103D87Z TRANSISTOR N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB, FET General Purpose Small Signal National Semiconductor Corporation 2N7002T vs MMBF5103D87Z
SSM3J313T TRANSISTOR 1600 mA, 20 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TSM, 2-3S1A, 3 PIN, FET General Purpose Small Signal Toshiba America Electronic Components 2N7002T vs SSM3J313T
ZVP4424CSTOF Small Signal Field-Effect Transistor, 0.2A I(D), 240V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET Diodes Incorporated 2N7002T vs ZVP4424CSTOF

2N7002T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N7002T by Tak Cheong Electronics (Holdings) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N7002T by Tak Cheong Electronics (Holdings) Co Ltd

  • Please alert me when 2N7002T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2N7002T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N7002T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2N7002T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N7002T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N7002T by Tak Cheong Electronics (Holdings) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: