Part Details for 2N7002K-H by Formosa Microsemi Co Ltd
Overview of 2N7002K-H by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 2N7002K-H
2N7002K-H CAD Models
2N7002K-H Part Data Attributes:
|
2N7002K-H
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2N7002K-H
Formosa Microsemi Co Ltd
Small Signal Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.3 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.35 W | |
Surface Mount | YES |
Alternate Parts for 2N7002K-H
This table gives cross-reference parts and alternative options found for 2N7002K-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7002K-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N7002K-T1-E3 | TRANSISTOR 300 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236, LEAD FREE PACKAGE-3, FET General Purpose Small Signal | Vishay Siliconix | 2N7002K-H vs 2N7002K-T1-E3 |
2N7002K-AU_R2_000A1 | Small Signal Field-Effect Transistor | PanJit Semiconductor | 2N7002K-H vs 2N7002K-AU_R2_000A1 |
2N7002K-E3 | TRANSISTOR 300 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236, TO-236, 3 PIN, FET General Purpose Small Signal | Vishay Siliconix | 2N7002K-H vs 2N7002K-E3 |
2N7002K | N-Channel Small Signal MOSFET 60V 380mA 1.6 Ω, 3000-REEL | onsemi | 2N7002K-H vs 2N7002K |
2N7002K | Small Signal Field-Effect Transistor, 0.3A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | 2N7002K-H vs 2N7002K |
2N7002K-T1-E3 | Small Signal Field-Effect Transistor, 0.3A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, SOT-23, 3 PIN | Vishay Intertechnologies | 2N7002K-H vs 2N7002K-T1-E3 |
2N7002K | Small Signal Field-Effect Transistor | Secos Corporation | 2N7002K-H vs 2N7002K |
2N7002KQ-13 | Small Signal Field-Effect Transistor, 0.3A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | 2N7002K-H vs 2N7002KQ-13 |
2N7002K | Small Signal Field-Effect Transistor | Jiangsu Changjiang Electronics Technology Co Ltd | 2N7002K-H vs 2N7002K |
2N7002K-AU_R1_000A1 | Small Signal Field-Effect Transistor, | PanJit Semiconductor | 2N7002K-H vs 2N7002K-AU_R1_000A1 |