Part Details for IF7000 by InterFET Corporation
Overview of IF7000 by InterFET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IF7000
IF7000 CAD Models
IF7000 Part Data Attributes
|
IF7000
InterFET Corporation
Buy Now
Datasheet
|
Compare Parts:
IF7000
InterFET Corporation
Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-18
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTER F E T CORP | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.115 A | |
Drain-source On Resistance-Max | 5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IF7000
This table gives cross-reference parts and alternative options found for IF7000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IF7000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N7002TT2 | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236 | Vishay Siliconix | IF7000 vs 2N7002TT2 |
2N7002K_R1_00001 | Small Signal Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | PanJit Semiconductor | IF7000 vs 2N7002K_R1_00001 |
2N7002K | Small Signal Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | Formosa Microsemi Co Ltd | IF7000 vs 2N7002K |
TN0106N3-GP013 | 350mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Microchip Technology Inc | IF7000 vs TN0106N3-GP013 |
2N7002TR13 | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Central Semiconductor Corp | IF7000 vs 2N7002TR13 |
2N7002T | N-Channel Enhancement Mode Field Effect Transistor 60V, 115mA, 2Ω, 3000-REEL | onsemi | IF7000 vs 2N7002T |
2N7002K | N-Channel Small Signal MOSFET 60V 380mA 1.6 Ω, 3000-REEL | onsemi | IF7000 vs 2N7002K |
2N7002BK | Small Signal Field-Effect Transistor, 0.35A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB | Nexperia | IF7000 vs 2N7002BK |
2N7002FN3 | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, PLASTIC, DFN-3 | PanJit Semiconductor | IF7000 vs 2N7002FN3 |
2N7002FT/R | TRANSISTOR 475 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, PLASTIC, SOT-23, 3 PIN, FET General Purpose Small Signal | NXP Semiconductors | IF7000 vs 2N7002FT/R |