Part Details for 2N6782-JQR-A by TT Electronics Power and Hybrid / Semelab Limited
Overview of 2N6782-JQR-A by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N6782-JQR-A
2N6782-JQR-A CAD Models
2N6782-JQR-A Part Data Attributes:
|
2N6782-JQR-A
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
2N6782-JQR-A
TT Electronics Power and Hybrid / Semelab Limited
3.5A, 100V, 0.6ohm, N-CHANNEL, Si, POWER, MOSFET, TO-205AF, TO-39, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | BCY | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 3.5 A | |
Drain-source On Resistance-Max | 0.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-205AF | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 14 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2N6782-JQR-A
This table gives cross-reference parts and alternative options found for 2N6782-JQR-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6782-JQR-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6782-JQR-B | 3.5A, 100V, 0.6ohm, N-CHANNEL, Si, POWER, MOSFET, TO-205AF, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N6782-JQR-A vs 2N6782-JQR-B |
IRFF110-JQR-B | 3.5A, 100V, 0.6ohm, N-CHANNEL, Si, POWER, MOSFET, TO-205AF, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N6782-JQR-A vs IRFF110-JQR-B |
2N6782R1 | Power Field-Effect Transistor, 3.5A I(D), 100V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Resistors | 2N6782-JQR-A vs 2N6782R1 |
IRLF110 | Power Field-Effect Transistor, 3.5A I(D), 100V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF | International Rectifier | 2N6782-JQR-A vs IRLF110 |
2N6782-QRR1 | 3.5A, 100V, 0.6ohm, N-CHANNEL, Si, POWER, MOSFET, TO-205AF, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N6782-JQR-A vs 2N6782-QRR1 |
2N6782-QR-B | Power Field-Effect Transistor, 3.5A I(D), 100V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, TO-39, 3 PIN | TT Electronics Resistors | 2N6782-JQR-A vs 2N6782-QR-B |
JAN2N6782 | Power Field-Effect Transistor, 3.5A I(D), 100V, 0.61ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, FORMERLY TO-39, 3 PIN | Microsemi Corporation | 2N6782-JQR-A vs JAN2N6782 |
2N6782 | 3.5A, 100V, 0.6ohm, N-CHANNEL, Si, POWER, MOSFET, TO-39 | Motorola Mobility LLC | 2N6782-JQR-A vs 2N6782 |
2N6782-JQR-BR1 | Power Field-Effect Transistor, 3.5A I(D), 100V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, TO-39, 3 PIN | TT Electronics Resistors | 2N6782-JQR-A vs 2N6782-JQR-BR1 |
2N6782TXV | Power Field-Effect Transistor, 3.5A I(D), 100V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF | Fairchild Semiconductor Corporation | 2N6782-JQR-A vs 2N6782TXV |