Part Details for 2N6565AP by Littelfuse Inc
Overview of 2N6565AP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N6565AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T3515
|
Newark | Sens Scr 400V 0.8A 200Μa To92/ Ammo |Littelfuse 2N6565AP Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4090 / $0.4440 | Buy Now |
DISTI #
2N6565AP-ND
|
DigiKey | SCR 400V 800MA TO92-3 Min Qty: 2000 Lead time: 15 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.3665 / $0.4035 | Buy Now |
DISTI #
576-2N6565AP
|
Mouser Electronics | SCRs 400V 0.8A 200uA RoHS: Compliant | 0 |
|
$0.4140 | Order Now |
DISTI #
2N6565AP
|
TTI | SCRs 400V 0.8A 200uA RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | Americas - 0 |
|
$0.3670 / $0.4030 | Buy Now |
DISTI #
2N6565AP-LF
|
TME | Thyristor, 400V, Ifmax: 0.8A, 0.51A, Igt: 0.2mA, TO92, THT, Ammo Pack Min Qty: 1 | 0 |
|
$0.5030 / $1.0070 | RFQ |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 510mA 400V TO92 THT | 0 |
|
$0.7671 / $0.8822 | RFQ |
Part Details for 2N6565AP
2N6565AP CAD Models
2N6565AP Part Data Attributes:
|
2N6565AP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
2N6565AP
Littelfuse Inc
Silicon Controlled Rectifier, 0.8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-92,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for 2N6565AP
This table gives cross-reference parts and alternative options found for 2N6565AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6565AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6564TRELEADFREE | Silicon Controlled Rectifier, 0.8A I(T)RMS, 300V V(RRM), 1 Element, TO-92, | Central Semiconductor Corp | 2N6565AP vs 2N6564TRELEADFREE |
2N6565 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 510mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | 2N6565AP vs 2N6565 |
2N6564TRE | Silicon Controlled Rectifier, 0.8A I(T)RMS, 300V V(RRM), 1 Element, TO-92 | Central Semiconductor Corp | 2N6565AP vs 2N6564TRE |
2N6564 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 255mA I(T), 300V V(DRM), 1 Element, TO-92 | Loras Industries Inc | 2N6565AP vs 2N6564 |
2N6564 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 255mA I(T), 300V V(DRM), 300V V(RRM), 1 Element, TO-92 | Central Semiconductor Corp | 2N6565AP vs 2N6564 |
2N6564LEADFREE | Silicon Controlled Rectifier, 0.8A I(T)RMS, 300V V(RRM), 1 Element, TO-92, | Central Semiconductor Corp | 2N6565AP vs 2N6564LEADFREE |
2N6565TRE | Silicon Controlled Rectifier, 0.8A I(T)RMS, 400V V(RRM), 1 Element, TO-92 | Central Semiconductor Corp | 2N6565AP vs 2N6565TRE |
2N6565LEADFREE | Silicon Controlled Rectifier, 0.8A I(T)RMS, 400V V(RRM), 1 Element, TO-92, | Central Semiconductor Corp | 2N6565AP vs 2N6565LEADFREE |
2N6564 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 255mA I(T), 300V V(DRM), 300V V(RRM), 1 Element, TO-92, TO-92, 3 PIN | Teccor | 2N6565AP vs 2N6564 |
2N6565TRELEADFREE | Silicon Controlled Rectifier, 0.8A I(T)RMS, 400V V(RRM), 1 Element, TO-92, | Central Semiconductor Corp | 2N6565AP vs 2N6565TRELEADFREE |