Part Details for 2N6564TRELEADFREE by Central Semiconductor Corp
Overview of 2N6564TRELEADFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N6564TRELEADFREE
2N6564TRELEADFREE CAD Models
2N6564TRELEADFREE Part Data Attributes:
|
2N6564TRELEADFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2N6564TRELEADFREE
Central Semiconductor Corp
Silicon Controlled Rectifier, 0.8A I(T)RMS, 300V V(RRM), 1 Element, TO-92,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Reverse Voltage | 300 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for 2N6564TRELEADFREE
This table gives cross-reference parts and alternative options found for 2N6564TRELEADFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6564TRELEADFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6565 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 510mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | 2N6564TRELEADFREE vs 2N6565 |
2N6564TRE | Silicon Controlled Rectifier, 0.8A I(T)RMS, 300V V(RRM), 1 Element, TO-92 | Central Semiconductor Corp | 2N6564TRELEADFREE vs 2N6564TRE |
2N6564 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 255mA I(T), 300V V(DRM), 1 Element, TO-92 | Loras Industries Inc | 2N6564TRELEADFREE vs 2N6564 |
2N6564 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 255mA I(T), 300V V(DRM), 300V V(RRM), 1 Element, TO-92 | Central Semiconductor Corp | 2N6564TRELEADFREE vs 2N6564 |
2N6564LEADFREE | Silicon Controlled Rectifier, 0.8A I(T)RMS, 300V V(RRM), 1 Element, TO-92, | Central Semiconductor Corp | 2N6564TRELEADFREE vs 2N6564LEADFREE |
2N6565TRE | Silicon Controlled Rectifier, 0.8A I(T)RMS, 400V V(RRM), 1 Element, TO-92 | Central Semiconductor Corp | 2N6564TRELEADFREE vs 2N6565TRE |
2N6565LEADFREE | Silicon Controlled Rectifier, 0.8A I(T)RMS, 400V V(RRM), 1 Element, TO-92, | Central Semiconductor Corp | 2N6564TRELEADFREE vs 2N6565LEADFREE |
2N6564 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 255mA I(T), 300V V(DRM), 300V V(RRM), 1 Element, TO-92, TO-92, 3 PIN | Teccor | 2N6564TRELEADFREE vs 2N6564 |
2N6565TRELEADFREE | Silicon Controlled Rectifier, 0.8A I(T)RMS, 400V V(RRM), 1 Element, TO-92, | Central Semiconductor Corp | 2N6564TRELEADFREE vs 2N6565TRELEADFREE |
2N6565AP | Silicon Controlled Rectifier, 0.8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-92, | Littelfuse Inc | 2N6564TRELEADFREE vs 2N6565AP |